74LVC2G17DW-7 by Diodes Incorporated

Overview of 74LVC2G17DW-7 by Diodes Incorporated

The 74LVC2G17DW-7 is a CMOS buffer/logic gate that offers dual functionality with a single input on each gate. It operates within the LVC/LCX/Z family and is encapsulated in a compact plastic/epoxy SOT-363 package, offering high performance in a small outline transistors housing with 6 pins. This component is tailored for seamless application in systems requiring logical buffering or driving capabilities. Compliant with RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals), this part upholds the highest environmental and safety standards.

Key attributes include a robust operational temperature range from -40°C to 125°C, making it suitable for demanding automotive environments. The high peak reflow temperature compatibility up to 260 °C facilitates safe soldering and reflow processes. Furthermore, it supports a wide supply voltage range from 1.65 V to 5.5 V, accommodating various logic level requirements. The propagation delay feature (tpd of 13.1 ns at nominal supply voltage) and the Schmitt trigger inclusion highlight its aptitude for reliable performance in high-speed signal processing applications.

Industry Applications for 74LVC2G17DW-7

The Gates subcategory, to which the 74LVC2G17DW-7 belongs, finds extensive use across various technology sectors, with potential applications pivoting on its robust performance characteristics. Here are a few possible areas where this component might prove instrumental:

  • Consumer Electronics: The device could potentially be integrated into smart devices like wearables or smartphones considering its compact size and low power consumption, offering buffering solutions that maintain signal integrity in compact circuits.
  • Automotive: Given its extensive temperature operational range and automotive temperature grade classification, 74LVC2G17DW-7 could find applications in automotive electronics, such as engine control units or infotainment systems, providing reliable logic operations under varying environmental conditions.
  • Industrial Automation: The robustness of 74LVC2G17DW-7 also makes it a suitable candidate for industrial automation systems where high reliability and the ability to handle temperature variations are critical requirements. Its use in sensor interfaces or signal conditioning modules could potentially enhance robustness and precision in automated environments.
  • Telecommunications: In telecommunication hardware, where signal integrity is paramount, the buffer’s capabilities might be utilized to strengthen signal propagation across extensive networks, ensuring minimal loss and delay.

It is important to note that these potential industry applications are conceptual and would require deeper evaluation by engineering and design teams to verify compliance with specific standards and technical requirements before implementation.

About Diodes Incorporated

Diodes Incorporated is a notable player in the semiconductor market, specializing in discrete, analog, and logic components. The company’s emphasis on integrating innovative technology into their products aligns closely with the ever-evolving demands of the electrical and electronics industry. The 74LVC2G17DW-7 represents just one of many high-quality logic components that Diodes Incorporated offers, particularly within their comprehensive range of Gates. Diodes Incorporated focuses on providing solutions that enhance performance, energy efficiency, and reliability in a diverse array of electronics systems, from consumer electronics to automotive applications.

Where to Find 74LVC2G17DW-7 by Diodes Incorporated

To obtain the 74LVC2G17DW-7, researched platforms such as findchips.com offer comprehensive service tracking the availability and pricing of electronic components globally. For alternatives or different specifications within the same Gates category, findchips.com will also provide extensive information including inventory statuses from varied distributors. Historically, distributors such as Mouser Electronics, DigiKey, and Future Electronics have stocked this component. Current stock levels and pricing would, however, need to be confirmed directly through findchips.com.

Compare pricing for 74LVC2G17DW-7 and other Gates / Logic at findchips.com