DF11-4DS-2C by Hirose Electric Co Ltd

Overview of DF11-4DS-2C by Hirose Electric Co Ltd.

The DF11-4DS-2C component is a board connector that features four contacts arranged in two rows. With a socket connector type and a crimp termination method, this part is designed for robust and reliable wire-to-board connections. Its small pitch spacing of 2mm and black insulator color aligns with Hirose’s DF11 series, making it suitable for compact electronic assemblies. The locking mechanism feature ensures secured connections, important in applications where vibration or incidental contact may disengage the connectors. With properties including a maximum operating temperature of 85 °C and a minimum of -30 °C, along with a voltage rating of 650VAC and an insulation resistance of 1000000000 Ω, this connector supports various electronic requirements.

Other relevant features include the use of tin (Sn) for contact termination and compliance with several standards including CSA, CUL, and UL. Its dimensions, such as a body length of 0.236 inches and a body depth of 0.287 inches, substantiate its utility in space-sensitive applications. Given its compliance with RoHS and REACH, this product is suitable for global use in environments stringent about substance restrictions.

Industry Applications for DF11-4DS-2C

The specific attributes of DF11-4DS-2C suggest that it could potentially be beneficial in several industry applications. Although these suggestions are conceptual and require further validation by engineering teams, here are a few sectors where this component could be useful:

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops could potentially incorporate this connector due to its compact design and reliable electrical characteristics. The locking mechanism provides added security in consumer devices, which frequently undergo handling and use in various environments.
  • Computing and Data Storage: Servers and storage devices necessitate dependable high-density connections that DF11-4DS-2C could provide. The component’s high insulation resistance and voltage rating would be beneficial for data integrity and safety in these applications.
  • Healthcare: Medical devices that require frequent disconnection and reconnection for maintenance or calibration might benefit from the secure locking feature of this connector. The environmental rating ensures that the connector can operate efficiently in various temperature conditions, crucial for many healthcare environments.
  • Entertainment and Gaming: Gaming consoles and arcade machines, which need durable and compact connectors for handling frequent user interactions, might find this component suitable. The crimp termination could offer a quicker assembly process, beneficial in manufacturing these products.
  • Telecommunications: Telecommunication equipment, which often requires connectors capable of enduring different operating environments, might utilize DF11-4DS-2C for its robust design and compliance with multiple safety standards.

Note that the suitability of DF11-4DS-2C for these industries is theoretical and relies on precise engineering evaluation.

About Hirose Electric Co Ltd.

Hirose Electric Co Ltd. is a prominent player in the design and manufacturing of advanced connector solutions, particularly in the realm of Headers and Edge Type Connectors. Known for their innovation in miniaturization and precision, their products, including the DF11-4DS-2C, offer reliability and performance that support the demanding requirements of modern electronic devices. Hirose’s contributions to connecting technology reflect in their diverse product offerings, which cater to various sectors including telecommunications, consumer electronics, automotive, and more.

Where to Find DF11-4DS-2C by Hirose Electric Co Ltd

For potential buyers interested in purchasing the DF11-4DS-2C connector, it is advisable to conduct comprehensive market research on findchips.com. On this platform, one can explore the availability of DF11-4DS-2C across multiple distributors. Historically, this part has been available through distributors such as Master Electronics, DigiKey, Mouser Electronics, and Future Electronics. However, for current stock levels and competitive pricing, visiting findchips.com is recommended. Additionally, the website also opens avenues to explore alternative connectors under the category of Headers and Edge Type Connectors offered by Hirose or other manufacturers.

Compare pricing for DF11-4DS-2C and other Headers and Edge Type Connectors / Connectors at findchips.com