Overview of DF3-2S-2C by Hirose Electric Co Ltd.
The DF3-2S-2C from Hirose Electric Co Ltd is a board connector housing designed specifically for wire-to-board connections. It features a crimp termination method and comes with a locking mechanism to ensure a secure, reliable connection. This component, having a 2 mm pitch spacing and accommodating 2 positions, is part of the DF3 Series, which is known for its low profile and compact design, making it suitable for dense packaging conditions inside electronic devices.
The part is equipped with a black insulator made from polyamide, highlighting its durability and resistance to deterioration from environmental factors. It’s constructed to facilitate easy and effective crimping onto wires that range from 28 AWG to 22 AWG, which supports contacts from the DF3 series. The connector ensures compliance with RoHS, an essential standard for environmental safety in electronic components. Given its operational temperature range of -30 °C to +85 °C and a dielectric withstanding voltage of 650VAC, the DF3-2S-2C is both robust and versatile for various electronic environments.
Industry Applications for DF3-2S-2C
The Headers and Edge Type Connectors, such as the DF3-2S-2C, have a broad range of applications across several industries. While deciding on the suitability of this part for a specific application, it’s imperative to consider its properties and potential to meet specific needs. Data such as contact resistance, current rating, and environmental compatibility guide these applications.
- Consumer Electronics: Due to its low profile and locking feature, the DF3-2S-2C might potentially be used in portable devices like smartphones, cameras, or headphones. Its compact size allows for efficient use of space which is critical in small form-factor devices.
- Computing and Data Storage: Devices such as laptops, tablets, and external storage drives might utilize this connector for internal power or data transfer interfaces. The reliable crimp termination and durability could be extremely beneficial in these applications.
- Entertainment and Gaming: In gaming consoles and virtual reality systems, where secure and long-term connections are essential, the DF3-2S-2C’s locking mechanism and robust insulator material potentially contribute to system integrity and performance.
Note that these potential industry applications are conceptual and would require thorough evaluation by engineering teams to ensure compliance with industry-specific standards and to fully assess its fit for the intended electronic applications.
About Hirose Electric Co Ltd.
Hirose Electric, a leading provider in the connector industry, is renowned for their wide range of connector solutions including Headers and Edge Type Connectors. Their DF3-2S-2C is a testament to their commitment to producing reliable and high-quality components. Hirose’s product lines are designed keeping in mind versatility and innovation, catering to a broad spectrum of industries from consumer electronics to industrial applications. The company complies with international quality standards, ensuring that each component like the DF3-2S-2C delivers performance and reliability.
Where to Find DF3-2S-2C by Hirose Electric Co Ltd
To find the DF3-2S-2C component, accessing findchips.com is recommended. This site provides updated availability and pricing from various distributors. Although distributors such as DigiKey, Mouser Electronics, Future Electronics, and Newark have historically stocked this part, it’s essential to check findchips.com for the current stock levels and pricing. Additionally, other Headers and Edge Type Connectors by Hirose Electric Co Ltd or different manufacturers can also be explored on this site.