JMK063BJ104KP-F by TAIYO YUDEN

Overview of JMK063BJ104KP-F by TAIYO YUDEN

The JMK063BJ104KP-F is a multilayer Ceramic Capacitors manufactured by TAIYO YUDEN, designed for general purpose applications. It features a capacitance of 0.1 µF, with a voltage rating of 6.3V, and a tolerance of ±10%. The dielectric characteristic of the capacitor is X5R, suitable for operating in temperatures ranging from -55º to +85ºC. The part is encapsulated in a 0201 (0603 metric) package, which measures a compact 0.6 mm in length and 0.3 mm in both width and height. This surface mount capacitor is also notable for being RoHS compliant, Pb-free, and adheres to REACH standards.

As of the current writing, the factory lead time for this capacitor is approximately 19 weeks and 3 days, highlighting the importance of planning and foresight in procurement and production scheduling. The HTS Code for this part is 8532.24.00.20, indicating its classification under ceramic fixed capacitors.

Industry Applications for JMK063BJ104KP-F

Given its electrical characteristics and performance specifications, JMK063BJ104KP-F could potentially be utilized across various high-tech industries. It is important to note that these applications are conceptual and should be verified by engineering teams for specific requirements. Here are a few example industries where it might be particularly useful:

  • Consumer Electronics: It could potentially be used in devices where space is limited but reliable capacitance is necessary, such as in smartphones, tablets, or other compact electronic devices. The small form factor and stability offered by the X5R dielectric are advantageous.
  • Industrial Automation: The ability to operate across a wide range of temperatures makes it a suitable choice for sensor interfaces and control circuits within automated manufacturing equipment.
  • Telecommunications: Given the necessity for stable electronic components in communication equipment, this capacitor might be used in RF signal chains or digital boards which require consistent performance irrespective of environmental conditions.
  • Computing and Data Storage: The product might find applications within SSDs, servers, or networking equipment where reliable and consistent performance is critical.

It is critical to remember that these potential applications require analysis and conformance to industry-specific standards and are provided here only for illustrative purposes.

About TAIYO YUDEN

TAIYO YUDEN is a recognized leader in the development and production of electronic components, particularly known for their expertise in Ceramic Capacitors. The company has a robust portfolio which includes various types of capacitors, with the JMK063BJ104KP-F being a significant part due to its utility in diverse applications. TAIYO YUDEN capacitors are favored for their reliability, efficiency, and compliance with international standards, making them suitable for a wide range of industrial and consumer applications.

Where to Find JMK063BJ104KP-F by TAIYO YUDEN

To source the JMK063BJ104KP-F, or to explore other Ceramic Capacitors options, potential buyers should visit findchips.com. The site provides up-to-date stock levels and competitive pricing from various distributors. Previously, this part has been available from distributors such as Master Electronics, Chip1Stop, TTI, and DigiKey. However, for current availability and pricing, checking on findchips.com is recommended.

Compare pricing for JMK063BJ104KP-F and other Ceramic Capacitors at findchips.com