Overview of 1658644-1 by TE Connectivity
The part designated as 1658644-1 from TE Connectivity is a D-subminiature connector housing, featuring a receptacle body style with 15 positions. Known as part of the HDP-20 series, this receptacle is designed for DA size D-sub connectors. It is constructed with a metal shell, emphasizing its shielded nature for EMI (Electromagnetic Interference) protection. The shell material is steel with a tin finish, and the insulator is made from glass-filled polybutylene terephthalate, known for its strength and thermal stability.
This connector is RoHS compliant, supporting modern environmental and safety standards by being free of hazardous substances. With additional features such as being Amplimite and capable of multiple mating parts, it offers versatility for various assembly requirements. The connection type is crimp, allowing for secure and reliable mechanical and electrical connections. Operating with a maximum temperature of 105 °C and a minimum of -55 °C, it supports a wide range of environmental conditions. The 1658644-1 is also rated for general-purpose applications with a mains connector rating suitable for 115/230VAC.
Industry Applications for 1658644-1
The properties of the 1658644-1 make it suitable for a variety of industry applications, although as always, these applications should be verified by engineering teams for specific project requirements:
- Consumer Electronics: The D Type Connectors, like this one, might be used in home entertainment systems or computing devices, where shielded connectors can prevent signal interference, thus ensuring better performance and reliability.
- Energy and Power Systems: In power supply units and management systems where connection reliability and durability under various temperature ranges are crucial, the 1658644-1 could potentially be an excellent choice due to its robust build and temperature resilience.
- Transportation and Logistics: The crimp termination and robust metal shell of this connector might make it suitable for use in vehicle electronic systems, where connections need to withstand vibrations and temperature fluctuations.
- Renewable Energy: In solar inverters or wind turbine controls, where reliable electrical connections are critical, the shielded nature and high temperature operating range of the 1658644-1 could possibly make it favorable for these applications.
Note that these potential industry applications are simply illustrative and must be analyzed for compliance with industry standards and specific application needs by qualified design and engineering teams.
About TE Connectivity
TE Connectivity is a global technology leader in designing and manufacturing a broad range of connectors and sensors. They are particularly recognized for their extensive range of D Type Connectors, which includes the 1658644-1 connector. TE develops products that can be used in harsh environments and demanding applications, emphasizing reliability, efficiency, and performance. With their expertise in various types of connector systems, TE Connectivity serves a myriad of industries, from automotive to telecommunications.
The company integrates innovative technologies and materials to meet the requirements of modern applications, specifically focusing on performance under extreme conditions, which makes their connectors suitable for a broad array of uses. The development of parts like 1658644-1 highlights TE Connectivity’s dedication to versatility and quality across its product ranges.
Where to Find 1658644-1 by TE Connectivity
To purchase the 1658644-1 connector, or to explore alternatives, visiting findchips.com is highly recommended. At D Type Connectors within the site, one can access a list of distributors and compare stock levels and pricing options. Previously, this part has been listed at distributors including Master Electronics, Chip1Stop, Sager, and DigiKey, among others. However, inventory levels and availability may vary over time. Therefore, checking the current availability and pricing on findchips.com is crucial for making well-informed purchasing decisions.