DAC8413FPCZ by Analog Devices Inc

Overview of DAC8413FPCZ by Analog Devices Inc

The DAC8413FPCZ by Analog Devices Inc is a quad, 12-bit digital-to-analog converter (DAC) that delivers voltage output with readback capabilities. It is encapsulated in a 28-pin leadless chip carrier (LCC) and features a parallel, word input format. This component integrates four DAC functions into a single package, making it a compact and efficient solution for generating multiple analog output voltages from digital values. The converter’s precise specifications include a linearity error maximum of 0.0488% and a nominal settling time of 10 microseconds, highlighting its ability to provide quick response and high accuracy.

Manufactured with BiCMOS technology, the DAC8413FPCZ operates across a wide temperature range from -40°C to +85°C, making it suitable for industrial environments. With a moisture sensitivity level of 5, this component is capable of withstanding harsher conditions typical of industrial and automated settings. The presence of a negative supply voltage rating of -5V and a standard supply voltage of 5V reflects its versatility and compliance with typical digital systems. Its RoHS compliance ensures it meets the necessary EU regulations for hazardous substances.”

Industry Applications for DAC8413FPCZ

Given its specific features and functionality, the DAC8413FPCZ could potentially be applied in various industries.

  • Industrial Automation: In this industry, the DACs are generally used for controlling and monitoring automated machinery. The precise voltage control and quick settling time of the DAC8413FPCZ might make it ideal for applications requiring accurate signal conversion to manage and regulate industrial automation processes effectively.
  • Consumer Electronics: This part could be used in audio and video devices where multiple analog output voltages are needed for functionality such as sound or color control. The device’s integration of four DAC outputs might reduce the total part count in such consumer electronics, simplifying design and potentially reducing costs.
  • Medical Imaging: In medical imaging, precise and quick conversion from digital to analog signals is crucial for capturing accurate imaging data. Although not specifically verified against medical standards (as per the information provided), components like the DAC8413FPCZ could be considered for this application pending further evaluation and compliance confirmation.
  • Audio and Video Systems: Advanced audio systems require components that can offer fine audio control and minimal error rates. The low linearity error and the capability for precise control handling by DAC8413FPCZ might make it suitable for such systems, pending specific design needs and further testing.

Please note that these potential industry applications are conceptual and require further analysis and verification by engineering and design teams to ensure they meet specific application requirements and industry standards.

About Analog Devices Inc.

Analog Devices Inc. is a leader in the manufacturing of semiconductor devices, especially noted for its Digital to Analog Converters. Their products like the DAC8413FPCZ exemplify their commitment to high performance, reliability, and innovation in the field of converters. Known for their precision technology, Analog Devices Inc. produces a wide range of DAC products catering to diverse market needs including industrial, healthcare, consumer electronics, and more. Their vast portfolio is well-regarded for offering components that integrate multiple functionalities, optimizing system performance and reducing hardware complexity.

Where to Find DAC8413FPCZ by Analog Devices Inc

To buy the DAC8413FPCZ component, leading distributors such as Richardson RFPD, TME, Analog Devices Inc., Mouser Electronics, DigiKey, and Farnell should be considered. As stock levels and availability can fluctuate, visiting findchips.com is recommended to get real-time information on stock levels and pricing. For alternatives, consider browsing other Digital to Analog Converters which might also suit your needs and which might be offered by Analog Devices Inc. or other manufacturers.

Compare pricing for DAC8413FPCZ and other Digital to Analog Converters at findchips.com