Overview of LTR-390UV-01 by Lite-On Semiconductor Corporation
The LTR-390UV-01 is an ambient light sensor and ultraviolet light sensor integrated into a single device, packaged in a compact, surface-mountable form with a 6-pin WFDFN configuration. This part is notably characterized by its ability to operate over a broad temperature range (-40°C to 85°C) and is designed for low power consumption with a supply voltage range from 1.7 V to 3.6 V. Its digital voltage output is in the form of an open-drain, which makes it suitable for various digital systems.
This sensor is developed by Lite-On Semiconductor Corporation, which ensures compliance with RoHS standards, and its part life cycle is currently active. The package description reflects a very small body size (2 mm x 2 mm x 0.7 mm), which is a critical feature for devices requiring compact sensor solutions. The sensor’s technology is based on CMOS, indicating its suitability for high-volume applications where efficiency and reliability are demanded.
The recorded factory lead time is 14 weeks as of this writing, highlighting the need for planning in procurement and project timelines.
Industry Applications for LTR-390UV-01
The LTR-390UV-01 could potentially be beneficial in several contemporary industry applications, largely due to its combined functionality as both an ambient light sensor (ALS) and an ultraviolet (UV) light sensor. Listed below are some applications in various industries where this sensor might fit:
- Consumer Electronics: This sensor could potentially be used in devices like smartphones and tablets to adjust screen brightness based on ambient light conditions, potentially enhancing user experience and managing power consumption efficiently.
- Internet of Things (IoT): In IoT devices such as smart home systems, the LTR-390UV-01 might be employed to control lighting based on natural light levels or to monitor UV radiation levels to provide data for health monitoring systems.
- Smart Cities: The sensor could possibly be integrated into smart street lighting systems to optimize electric usage based on the real-time ambient light sensed, contributing to energy savings and sustainability initiatives in urban environments.
These potential industry applications are conceptual and illustrative; engineering and design teams need to analyze and verify compliance with industry standards and specific requirements.
About Lite-On Semiconductor Corporation
Lite-On Semiconductor Corporation is a leading company in the semiconductor industry, focusing prominently on the development and manufacturing of a broad range of semiconductors across various categories including Other Sensors/Transducers. The LTR-390UV-01 is one example of their innovative approach in integrating multiple functionalities into a single device. Lite-On has a track record of producing reliable and efficient products designed for modern electronic applications, and they maintain active production status on many of their components, indicating ongoing development and support.
The company’s adherence to industry standards such as RoHS and their engagement with technologies like CMOS for sensors adds to their reputation as a trusted provider in the electronics market.
Where to Find LTR-390UV-01 by Lite-On Semiconductor Corporation
To purchase the LTR-390UV-01 sensor, you are recommended to research on findchips.com where comprehensive information on stock availability and pricing from various distributors is readily available. This sensor has historically been available through distributors such as Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, to get the most recent and accurate data on distributor inventory and pricing, it’s crucial to visit findchips.com. Additionally, by exploring the Other Sensors/Transducers subcategory, you can discover alternate sensors that might also meet your specifications, potentially offered by Lite-On Semiconductor Corporation or other manufacturers.