Overview of L77SDE09S1ACH4R by Amphenol Corporation
The L77SDE09S1ACH4R is a D subminiature connector, featuring 9 female contacts with a staggered contact pattern, primarily designed for right-angle board mounting. The contacts are encased in a steel shell with a tin finish and the insulation is made from glass-filled polyethylene. This connector utilizes a solder termination method and is designed to meet UL standards. Its robust design specifications include a dielectric withstanding voltage of 1400VAC and an insulation resistance of 5 billion ohms, making it highly resilient against electrical interferences.
With dimensions specifying a mating contact pitch of 0.108 inches and two rows of PCB contacts, it can operate within a temperature range of -55°C to 125°C. The connector is RoHS compliant, although REACH compliance remains unspecified. As of the current writing, the factory lead time for this part is reported to be 12 weeks.
Industry Applications for L77SDE09S1ACH4R
The characteristics of the L77SDE09S1ACH4R, such as high dielectric strength and insulation resistance, suggest its potential use in various high-demand environments:
- Consumer Electronics: Devices such as laptops, cameras, and audio interfaces could potentially utilize these connectors for interfacing or expansion capabilities due to their resilience and reliability.
- Aerospace and Defense: Given its robust operational temperature range and high dielectric withstanding voltage, similar connectors are often used in communication and navigation equipment in both aviation and space technology. However, specific adherence to industry standards and additional certifications might be required.
- Medical Imaging: Imaging devices such as X-ray machines and MRI scanners might also benefit from the reliability and secure connection offered by these connectors. Nonetheless, additional industry-specific testing and certification should be considered to ensure suitability and compliance.
Note that these potential applications are conceptual and would require thorough analysis by engineering and design teams to confirm compliance with industry-specific standards and requirements.
It is also pertinent to note that similar D Type Connectors might be employed across other sectors requiring high fidelity and durable connection solutions.
About Amphenol Corporation
Amphenol Corporation is a leading provider of D Type Connectors and a myriad of other connector solutions, known for their innovation and reliability. Amphenol’s products are engineered to meet demanding requirements across a wide range of industries. Their catalog features a broad spectrum of connector types, including robust options like the L77SDE09S1ACH4R, tailored for applications where durability and performance are critical. Their commitment to quality and compliance with international standards ensures that their connectors are preferred by professionals around the globe.
Where to Find L77SDE09S1ACH4R by Amphenol Corporation
For those looking to source the L77SDE09S1ACH4R, our platform findchips.com offers up-to-date information on stock availability and pricing from various distributors. Historically, this part has been available from distributors such as Chip1Stop, Avnet Asia, TME, and Mouser Electronics. It’s advisable to check the current availability and pricing on findchips.com as stock situations can change.
To explore alternative D Type Connectors that might be suitable for your applications, our site offers a comprehensive list, including those from Amphenol Corporation and other manufacturers.