PTS120601B1K00P100 by Vishay Intertechnologies

Overview of PTS120601B1K00P100 by Vishay Intertechnologies

The PTS120601B1K00P100 is a resistance temperature detector (RTD) sensor manufactured by Vishay Intertechnologies, designed primarily for precise temperature measurement and control. This part is specified with a 1000 ohm resistance at 0°C, and it belongs to the Pts Series of Vishay’s portfolio. The sensor operates over a wide temperature range, from -55°C to a maximum of 155°C. Engineered in a compact surface mount package, the sensor is housed in platinum, giving it excellent stability and accuracy. The rectangular, SMD-2 package facilitates easy integration into electronic assemblies.

This precision component is RoHS compliant, ensuring adherence to current environmental and safety standards. With a factory lead time specified as 16 weeks and 4 days (as of the current writing), this product highlights a sturdy commitment to prolonged availability, an essential factor for long-term project planning. The sensor features terminals finished with matte tin which aids in better solderability and offers a reliable termination type suited for surface-mounted technology. The high-quality housing and its robust operational parameters make the PTS120601B1K00P100 a suitable choice for sophisticated electronics that require precise temperature monitoring and control.

Industry Applications for PTS120601B1K00P100

The PTS120601B1K00P100 might be applicable in various hardware scenarios across multiple industries. These potential applications, though theoretical, must be analyzed and verified for conformity to specific standards and requirements of each industry.

  • Consumer Electronics: In devices such as smart home systems or high-end audio equipment, precise temperature constraints are vital. This sensor could potentially aid in ensuring optimum operating conditions, thus extending the lifespan of these products.
  • Environmental Monitoring: Given its wide operational temperature range and high sensitivity, this sensor is optimal for use in environmental monitoring equipment. Devices such as weather stations or industrial environmental controls, which require accurate and reliable data, could benefit from integrating this component.
  • Telecommunications: This sensor might be used in telecommunication equipment where temperature regulation is crucial for preventing overheating in dense components arrangements, thereby ensuring system stability and performance.
  • Industrial Automation: The rugged design and platinum housing allow this sensor to potentially function in harsh industrial environments, offering accurate readings for process monitoring and control systems.

Note: It’s important to remember that these use cases are purely illustrative and should be validated by engineering teams to ensure compatibility with specific application requirements and adherence to industry standards.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the manufacturing of various electronic components, with a specialization in Temperature Sensors among other sensors/transducers. The PTS120601B1K00P100 is just an example of the advanced technology that Vishay brings to the market. Vishay’s portfolio in this domain includes various RTD sensors, thermistors, and thermocouples that cater to a broad range of applications across different industries. Their commitment to quality is reinforced through compliance with various industry standards, including RoHS, and their products are frequently a first choice for engineers looking for reliable and accurate sensors.

Where to Find PTS120601B1K00P100 by Vishay Intertechnologies

If you are considering purchasing the PTS120601B1K00P100, or are looking for similar parts, the recommended approach is to check availability through findchips.com. Here, you can also compare different offerings from various distributors, including but not limited to Chip1Stop, TTI, Mouser Electronics, and Avnet Americas. It is advisable to verify current stock levels and pricing on Findchips to secure the best purchasing option.

Compare pricing for PTS120601B1K00P100 and other Temperature Sensors / Sensors/Transducers at findchips.com