Overview of PM2120-121K-RC by Bourns Inc.
The PM2120-121K-RC by Bourns Inc. is a general purpose inductor presented in a surface-mount (SMT) chip format, suitable predominately for power applications. Specifically designed with an iron core, this inductor features an inductance of 120 µH with a ±10% inductance tolerance and is capable of handling an impressive rms current (Irms) of 5.8A. Additionally, the component possesses a very low DC resistance of 0.039 ohms, making it efficient in circuits where power loss must be minimized.
The physical dimensions of the PM2120-121K-RC are 30.5 mm x 25.4 mm x 22.1 mm, reflective of its toroidal inductor case design, which assists in minimizing magnetic interference with surrounding circuits. This product complies with several critical environmental and safety standards, including RoHS (Restriction of Hazardous Substances) and REACH, indicating its suitability for use in environments where these certifications are a requirement. As of the current writing, the factory lead time stands at approximately 25 weeks, signaling the need for advance planning in procurement strategies.
Industry Applications for PM2120-121K-RC
- Energy and Power Systems: The PM2120-121K-RC could potentially be used in power supply units, power converters, and voltage regulation applications where high current and low power loss are crucial. The inductor’s high current rating and toroidal form factor help minimize electromagnetic interference, which is vital in sensitive power applications.
- Transportation and Logistics: In transportation systems, particularly those involving advanced electronic instrumentation and control systems, this inductor might help in managing DC power distribution with minimal energy wastage. The component’s robust temperature ranges (-55°C to 105°C) could be valuable in external and vehicle-mounted devices which must operate in a variety of environmental conditions.
- Renewable Energy: The PM2120-121K-RC might be ideal for applications in renewable energy equipment such as solar inverters and wind turbine controllers. Its capability to handle significant current levels and its efficiency in managing power may support the performance and reliability demands of renewable energy technologies.
This part’s design and specifications make it potentially suitable for numerous industrial applications. Below, we examine several applications in different fields, noting that these uses are conceptual and should be validated for specific standards and requirements:
It is important to note that while these potential applications illustrate possible uses based on the electrical characteristics and capabilities of the PM2120-121K-RC, they are hypothetical and must be thoroughly assessed by engineering and design teams for compliance with specific industry standards and performance requirements.
About Bourns Inc.
Bourns Inc. is a prominent manufacturer in the electronics industry, known for its reliable delivery of high-quality electronic components. In the realm of Fixed Inductors, Bourns demonstrates a robust catalog that includes a variety of models designed to meet diverse application needs. The company’s expertise in inductor technology is manifested in products like the PM2120-121K-RC, which balance performance specifications with practical design considerations. Not only does Bourns produce general purpose inductors but also specialty inductors tailored for unique applications across telecommunications, automotive, and consumer electronics industries. Their commitment to quality and adherence to stringent industry standards make their inductors a reliable choice for both general and specialized requirements.
Where to Find PM2120-121K-RC by Bourns Inc
To purchase the PM2120-121K-RC, or to explore similar Fixed Inductors that might be offered by Bourns Inc. or other manufacturers, visit findchips.com. This platform provides current stock levels, detailed product specifications, and competitive pricing from various distributors. In the past, PM2120-121K-RC has been available from notable distributors such as Master Electronics, Avnet Abacus, NexGen Digital, TTI, and DigiKey, though availability at these specific distributors can vary. Always refer to findchips.com for the most current information on stock and distribution.