Overview of OPT4048DTSR by Texas Instruments
The OPT4048DTSR is a high-speed, high-precision tristimulus XYZ color sensor, housed in an 8-SOT-5×3 package and capable of operating within a temperature range of -40 to 85 degrees Celsius. This sensor is designed to deliver digital voltage output through an open-drain configuration, making it adaptable for a wide range of electronic signal processing applications. It’s manufactured by Texas Instruments, a key player in the semiconductor industry, known for its innovative and reliable components.
With its tristimulus characteristics, the OPT4048DTSR can effectively measure and differentiate colors by mimicking the human eye response under different lighting conditions. This capability is crucial for applications that require precise color detection and calibration. The sensor operates within a voltage supply range from 1.6V to 3.6V, offers a surface mount package, and comes in a small footprint (body length of 2.1 mm, breadth of 1.2 mm, and height of 0.6 mm), which is ideal for compact electronic assemblies.
This part falls under the subcategory of Other Sensors/Transducers in the general category of Sensors/Transducers. Its RoHS and REACH compliance ensures that it meets the latest environmental standards, which is critical for organizations aiming to create environmentally sustainable products. Additionally, its EAR99 ECCN code facilitates its global commercial distribution without stringent export compliance controls.
Industry Applications for OPT4048DTSR
The OPT4048DTSR’s features lend it preferentially to several sophisticated industries. Here are potential applications in various sectors, based on the sensor’s specific attributes and capabilities:
- Robotics and Drones: In robotic applications, the OPT4048DTSR could potentially be used for color sorting tasks or to enable drones to analyze environmental colors for agricultural management and surveying applications. Its high precision and rugged temperature tolerance make it suitable for varied operational environments.
- Transportation and Logistics: The sensor might be used in transport systems to monitor ambient light conditions, optimizing lighting within vehicle cabins or in transportation hubs. Such precision in color sensing might enhance visual displays or safety signaling under varying ambient lighting conditions.
- Renewable Energy: In solar power systems, accurate color sensor readings can help in monitoring and adjusting the optical properties of solar panels to maximize efficiency depending on ambient light conditions.
Note that these potential applications are conceptual illustrations that require thorough analysis and verification by engineering teams. They also need validation for industry standard compliance and specific application requirements depending on the project.
About Texas Instruments
Texas Instruments is a prominent leader in the semiconductor market, widely commended for its analog ICs and embedded processors. Within the domain of Sensors/Transducers, TI has built a strong repertoire including innovations like the OPT4048DTSR and a broad range of other sensor solutions. These products frequently set benchmarks for performance and reliability, addressing a myriad of applications across various industries. By manufacturing parts like OPT4048DTSR, Texas Instruments demonstrates its commitment to supporting advanced technology solutions in a compact and efficient design.
Where to Find OPT4048DTSR by Texas Instruments
To purchase the OPT4048DTSR, interested buyers should consult findchips.com. At this site, you can locate where this component might be available from distributors such as Mouser Electronics and DigiKey. Bear in mind that the stock levels and pricing can fluctuate, hence the importance of utilizing FindChips for the most accurate and up-to-date information. Additionally, if you’re seeking alternatives to the OPT4048DTSR, FindChips’ extensive database under the category of Other Sensors/Transducers might provide suitable substitutes that meet or even exceed the specifications of the original part.