Overview of 1281 by Keystone Electronics Corp.
The Keystone Electronics 1281 is a male disconnect terminal featuring a quick-connect ability with a 0.25-inch tab size. With dimensions provided in both metric (6.35mm x 0.81mm) and imperial units (0.25″ x 0.032″), this terminal is versatile for various leveraging designs. It is constructed using brass with a tin plating finish for enhanced conductivity and corrosion resistance. The mounting hole diameter is specified at 1.3mm, designed for easy installation. It is specifically noted for being RoHS compliant, ensuring it meets current environmental and safety standards.
Industry Applications for 1281
The Keystone Electronics 1281 has potential applications in a variety of industries. Given its design and specifications, some of these applications might include:
- Consumer Electronics: This terminal could potentially be utilized in the assembly of household electronic appliances where quick and reliable connections are required. Its small size makes it suitable for compact devices.
- Computing and Data Storage: In the computing industry, the 1281 might be found in power supplies and data servers where secure electrical connections are critical to ensure uninterrupted operations.
- Telecommunications: The reliability and quick-connect feature of the 1281 can be advantageous for telecommunications equipment, possibly aiding in the assembly of routers and switching gear.
- Electronic Manufacturing: As a versatile component, this terminal can be potentially used in a variety of manufacturing applications, especially those requiring reusable and reliable connection points.
- Automotive: If matching automotive industry standards, this quick connect terminal might see applications within vehicle electronics, though it’s imperative to ensure compliance with sector-specific standards like AEC-Q100, AEC-Q101, or AEC-200.
These potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Keystone Electronics Corp.
Keystone Electronics Corp. is a renowned manufacturer in the Terminals and Terminal Blocks market segment, known for producing high-quality, reliable connection solutions. Their expertise spans across a range of electrical connectors and terminals, such as the 1281, specifically tailored for an array of industry needs. Keystone Electronics emphasizes innovation and compliance with global standards, ensuring that their products, such as various terminals and connectors, meet rigorous performance criteria and are suitable for a wide range of applications.
Where to Find 1281 by Keystone Electronics Corp
To procure the Keystone Electronics 1281, prospective buyers should consider leveraging resources like FindChips.com to compare current stock levels and pricing across multiple distributors. Historically, this part has been available at some of the following distributors:
- New Advantage Corporation
- DigiKey
- Mouser Electronics
- Newark
For updated availability and competitive pricing, using the search functionality at FindChips.com is advisable. Additionally, browsing through Terminals and Terminal Blocks can offer insights into alternative parts from Keystone Electronics or others that might also meet specific requirements.