AR1335CSSC32SMD20 by onsemi

Overview of AR1335CSSC32SMD20 by onsemi

The AR1335CSSC32SMD20 is a CMOS Image Sensor offering a resolution of 13 Megapixels with a 1/3″ optical format, prevalent in high-resolution imaging applications. Manufactured by onsemi, this sensor is designed to capture images with a full frame array, ensuring detailed and extensive coverage. The pixel size is finely tuned at 1.1 µm, which facilitates excellent image quality in a compact size, vital for mobile and other space-conscious applications. With specifications like a frame rate of 30 fps and a dynamic range of 69 dB, it supports versatile imaging needs under varying lighting conditions. The sensor’s interface utilizes a 2-wire interface, catering to systems requiring straightforward integration without complexity.

This sensor operates at a maximum supply voltage of 1.3V and a minimum of 1.14V, highlighting its low power consumption, an essential attribute for portable electronic devices. It operates at a current of up to 130 mA, making it an energy-efficient choice for continuous usage applications. Moreover, the horizontal pixel count stands at 4208, coupled with a vertical pixel count of 3120, ensuring that the images captured are vivid and rich in detail. The AR1335CSSC32SMD20 is fabricated as a bare die 200 µm thick, ideal for applications where space and weight are critical factors.

As of the current writing, the factory lead time for this part is listed as 2 days, indicating high availability and promising minimal procurement delays for project timelines. The part’s compliance with REACH and its lead-free construction ensure adherence to environmental standards, making it suitable for global deployment in consumer electronics and other sensitive applications.

Industry Applications for AR1335CSSC32SMD20

The AR1335CSSC32SMD20, with its high-resolution output and compact size, potentially fits a variety of industry applications. Here are some areas where this image sensor could be particularly effective:

  • Consumer Electronics: Devices such as smartphones, tablets, and wearables might utilize this sensor for high-resolution camera functionalities. It’s small pixel size and the ability to operate with minimal power consumption are pivotal features for these applications.
  • Security and Surveillance: High-definition security cameras could employ this sensor, benefiting from its full frame capability to capture large scopes with detailed imagery, essential for identification and monitoring purposes.
  • Medical Imaging: Compact digital cameras used in endoscopic or diagnostic tools could feature this sensor. The high frame rate and dynamic range could be crucial for accurately capturing and diagnosing based on real-time imagery inside the body. However, ensure to verify the specific application requirements and standards in medical equipment designs.
  • Virtual Reality (VR) and Augmented Reality (AR): For immersive technology devices requiring high-quality visual data input, this sensor could be a core component. Its ability to deliver digital voltage output efficiently makes integration into VR and AR systems potentially feasible.

It should be noted that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure they meet specific application requirements and adhere to industry standards.

About onsemi

onsemi, the manufacturer of the AR1335CSSC32SMD20, is a prominent player in the semiconductor industry, specializing in energy-efficient innovations. This company focuses heavily on sustainable technologies that are essential in creating smart power and signal management, logic, discrete, and custom solutions. Within the broad category of Image Sensors, onsemi is renowned for producing a range of sensors that find applications in various industries due to their advanced pixel technologies that provide excellent image quality, enriched color reproduction, and superior low-light performance. The AR1335CSSC32SMD20 is just one example in their extensive portfolio which includes various image sensing products suitable for numerous applications across different industries.

Where to Find AR1335CSSC32SMD20 by onsemi

To purchase the AR1335CSSC32SMD20 or to research alternative Image Sensors that might be available from onsemi or other manufacturers, visiting findchips.com is advisable. Distributors such as Flip Electronics, EBV Elektronik, Avnet Silica, Mouser Electronics, Avnet Americas, and DigiKey have historically stocked this part, but to ensure availability and get current pricing, checking on findchips.com is highly recommended.

Compare pricing for AR1335CSSC32SMD20 and other Image Sensors / Sensors/Transducers at findchips.com