Overview of CRCW060327R0FKEA by Vishay Intertechnologies
The CRCW060327R0FKEA is a fixed resistor characterized by its Metal Glaze/Thick Film technology, making it part of the broader subcategory of Metal Glaze/Thick Film Resistors. Manufactured by Vishay Intertechnologies, this component features a power rating of 0.1W, a resistance value of 27 ohms, and a voltage rating of 75V. The tolerance is quite precise at ±1%, and it has a temperature coefficient of 100 ppm/°C.
This resistor is designed to operate within a wide temperature range from -55 °C to 155 °C, making it suitable for various challenging environments. The component is housed in a 0603 [1608 metric] package, aligning with industry standards for surface mount technology (SMT). This resistor also supports environmental and health standards as it is RoHS compliant, halogen-free, and adheres to the REACH compliance code.
Furthermore, the CRCW060327R0FKEA is designed with laser trimmable capabilities allowing for high precision in resistance adjustment. This, combined with its rated power dissipation and construction, makes it a robust choice for various electrical circuits and applications. As of the current writing, the factory lead time for this component is approximately 13 weeks and 3 days, indicating planning might be necessary when integrating this part into production schedules.
Industry Applications for CRCW060327R0FKEA
The CRCW060327R0FKEA resistor could potentially be implemented in a wide range of industries due to its versatility and technical specifications. While the following potential applications are conceptual and would require further vetting by engineering teams, they illustrate the diverse utility of this component:
- Consumer Electronics: This resistor might be used in personal devices such as smartphones, tablets, and laptops, where stable resistors with a small footprint are necessary for compact circuit designs.
- Computing and Data Storage: Given its precision and reliability, this resistor could potentially be used in servers and storage units, ensuring performance stability in data centers.
- Telecommunications: The wide temperature range and reliability under varying environmental conditions make it suitable for telecommunications equipment, including base stations and networking hardware.
- Smart Cities: This resistor might be integrated into IoT devices used in smart infrastructure for its reliable performance and compliance with environmental standards.
Note that these potential industry applications are illustrative and must be analyzed by professional design teams to ensure compliance with specific industry standards and application requirements.
About Vishay Intertechnologies
As a key player in the electronic components industry, Vishay Intertechnologies specializes in the production of a wide variety of components, including a significant portfolio of resistors. Among these, the Metal Glaze/Thick Film Resistors subcategory, which includes the CRCW060327R0FKEA, is of particular significance. The company is known for its innovation and reliability in producing technology that meets stringent industry standards such as RoHS and REACH compliance. Vishay’s resistors are widely utilized across the electronics industry, valued for their precision, durability, and adaptability in various applications.
Where to Find CRCW060327R0FKEA by Vishay Intertechnologies
To secure the CRCW060327R0FKEA component for your electronic projects or product manufacturing, it is recommended to check availability through findchips.com. This platform allows you to compare prices and stock levels from various distributors such as Mouser Electronics, Newark, and Avnet among others. To explore similar components from Vishay Intertechnologies or other manufacturers, you can visit the Metal Glaze/Thick Film Resistors category on findchips.com. Confirmation on current stock levels and real-time pricing will streamline your procurement process.