Overview of CRCW060375K0JNEA by Vishay Intertechnologies
The CRCW060375K0JNEA is a fixed resistor positioned within the Metal Glaze/Thick Film Resistors subcategory. Given its specifications, this Vishay Intertechnologies component promises a resistance value of 75,000 ohms and is designed to operate with a maximum power dissipation of 0.1 watts. Conformity with RoHS and REACH standards ensures it meets current environmental and safety requirements. Leveraging a metal glaze/thick film technology, it demonstrates robust performance within a surface-mount package sized 0603, which is both lightweight and convenient for high-density mounting.
The component is designed for an operating voltage of up to 75 volts and showcases a temperature coefficient of 200 ppm/C°, affirming its reliability across varying temperatures. The device’s compliance with the AEC-Q200 standard signifies its suitability for automotive applications, reflecting its capacity to withstand harsh environments. These properties, alongside a tolerance of 5%, and operating temperature ranges from -55°C to 155°C, make it a versatile choice in numerous electronic circuits.
This resistor also features a laser-trimmable capability, which aids in achieving precise resistance values post manufacturing, a critical attribute for specific high-accuracy applications. Its package being HALOGEN FREE and its terminals having a MATTE TIN over NICKEL finish further exemplifies its modern construction tailored for contemporary electronic design requirements. The current factory lead time listed is 11 weeks, suggesting a typical wait period from order to delivery under normal circumstances.
Industry Applications for CRCW060375K0JNEA
- Consumer Electronics: This resistor could potentially be used in devices such as smart watches, phones, and other wearables where precision, size, and reliability are critical. The temperature stability and compact size support reliable operation in these applications.
- Automotive: Meeting the AEC-Q200 standard, the CRCW060375K0JNEA might be integrated in automotive control units, sensor circuits, or infotainment systems, where durability and reliability under thermal stress and mechanical vibration are essential.
- Computing and Data Storage: Servers and storage devices might use these resistors to manage power distribution effectively within the systems, given their capability to handle significant voltage levels and maintaining performance over varying temperatures.
- Healthcare: In medical devices where accurate sensing and readings are paramount, this resistor could play a crucial role, especially due to its precise tolerance and stability in different operational climates.
Note: The potential industry applications listed here are conceptual and should be verified by engineering and design teams to ensure compliance with specific industry standards and requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a recognized leader in the manufacturing of electronic components, including a variety of resistors. In the realm of Metal Glaze/Thick Film Resistors, Vishay offers products like the CRCW060375K0JNEA that cater to a wide range of industrial and consumer applications. Known for their precision and durability, Vishay’s resistors are constructed using advanced thick film technologies and are designed to meet stringent standards, such as AEC-Q200 for automotive reliability, ensuring products suitable for both common and demanding environments.
Where to Find CRCW060375K0JNEA by Vishay Intertechnologies
To find and purchase the CRCW060375K0JNEA, commercial buyers and engineers are encouraged to utilize findchips.com. Here, users can also explore alternatives within the Metal Glaze/Thick Film Resistors category from Vishay Intertechnologies and other manufacturers. This part has historically been available through distributors like Digi-Key, Mouser Electronics, and Avnet Americas, though stock levels and availability can best be validated through findchips.com.