AD9743BCPZ by Analog Devices Inc

Overview of AD9743BCPZ by Analog Devices Inc

The AD9743BCPZ is a dual 10-bit 250 MSPS digital-to-analog converter (DAC) designed for versatility in high-speed applications. Manufactured by Analog Devices Inc, the device comes in a 72-pin LFCSP-VQ package (10 x 10 mm) and operates within a temperature range of -40 to 85°C. This device supports a 3-wire, 4-wire Serial, and SPI data interface, which provides flexibility in integration with various microcontrollers and digital systems.

The power supply required for operation ranges from 3.13V to 3.47V, and it has a nominal voltage of 1.8V. The AD9743BCPZ has input formats of both binary and 2’s complement binary, making it suitable for handling diverse data types. The maximum and minimum analog output voltages are 1V and -1V respectively, underlining its capability to produce a wide swing around the zero reference which is crucial for many signal processing tasks.

Notably compliant with the RoHS, having an ECCN code of EAR99 and the HTS code 8542.39.00.01, the AD9743BCPZ meets major regulatory requirements necessary for global distribution. Its design supports moisture sensitivity level 3, ensuring reliability in various environmental conditions.

Industry Applications for AD9743BCPZ

  • Telecommunications: The robust data interface support and high-speed analog output swing of the AD9743BCPZ potentially make it suitable for modulator circuits in communication infrastructure where high-speed, high-resolution signal processing is essential. Its temperature resilience also supports outdoor telecommunications equipment which could possibly face extreme operational climates.
  • Industrial Automation: Industrial systems that require precise control of actuators and sensors might potentially use the AD9743BCPZ to convert control algorithm outputs from digital to analog. This process might be vital for driving real-world actuators based on a digital control output, especially in automated manufacturing lines or robotics.
  • Computing and Data Storage: In data centers and computing systems, this DAC could potentially facilitate signal conversion for electromagnetic interference (EMI) testing equipment. Such applications could benefit from its high-resolution output, essential for maintaining integrity in analog signals representing digital data.
  • Consumer Electronics: The AD9743BCPZ could potentially fit into audio and video devices that require high-speed and high-resolution analog output for sound or image enhancement. Its capabilities enable it to handle detailed processing tasks in high-definition devices.

Note: These potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a prominent leader in the fabrication and design of Digital to Analog Converters and other semiconductor technologies across a broad range of applications. The company’s dedication to innovation is evident in their extensive portfolio which includes components like AD9743BCPZ amongst others. Their offerings span various specs and characteristics allowing designers to choose the exact fit for their application needs.

By focusing on precision engineering and reliability, Analog Devices ensures that their products meet stringent performance criteria required in many demanding industries. Consistently pushing boundaries of data conversion technologies, ADI products are often at the heart of digital-analog interplay in systems worldwide.

Where to Find AD9743BCPZ by Analog Devices Inc

For those interested in purchasing the AD9743BCPZ, consider using the resources available at findchips.com. On this platform, users can access a comprehensive listing of distributors. Users can also compare current stock levels and pricing. Historically, distributors such as Greenchips, Richardson RFPD, Rochester Electronics, and Mouser Electronics have carried this part. Nonetheless, it is advisable to check for the most recent availability and pricing at findchips.com.

To explore alternative Digital to Analog Converters which might be offered by Analog Devices Inc or other manufacturers, findchips.com provides a robust searching tool that details multiple offerings and specifications.

Compare pricing for AD9743BCPZ and other Digital to Analog Converters / Converters at findchips.com