BAV199W,115 by Nexperia

Overview of BAV199W,115 by Nexperia

The BAV199W,115 is a low-leakage double diode encapsulated in an SC-70 3-Pin package. Manufactured by Nexperia, this electronic component is characterized primarily as a switching diode and belongs to the subcategory of Rectifier Diodes. This part is designed with a series connected, center tap configuration incorporating two silicon elements.

It has been active since its introduction on February 1, 2017, and complies with RoHS, which makes it suitable for use in consumer electronics that require adherence to these regulations for environmental standards. The BAV199W,115 operates under a maximum temperature of 150 °C and offers a reverse recovery time of maximum 3 microseconds, positioning it as a viable option for high-frequency applications. The diode’s peak reverse voltage can handle up to 85 volts and it can dissipate power up to 0.15 watts, making it robust for various general-purpose applications.

Industry Applications for BAV199W,115

The BAV199W,115 potentially fits into a myriad of applications across various industries due to its versatile features. From consumer electronics to more demanding environments, this diode’s attributes accommodate wide-ranging uses.

  • Telecommunications: Due to its fast reverse recovery time and low leakage current, this diode might be efficiently utilized in RF applications, potentially supporting the stability and performance of communication networks.
  • Consumer Electronics: In consumer electronics, particularly where power efficiency and high-speed operation are crucial, such as in smartphones or portable devices, the BAV199W,115 could serve critical roles within power management circuits or as a protection diode.
  • Computing and Data Storage: Systems that require reliable switching capabilities, like memory storage devices or servers, could potentially employ this diode to manage power flows and protect sensitive components from voltage spikes.
  • Industrial Automation: In automated systems that require precise control of power supply and operational speed, this diode’s operational attributes might be beneficial in sensor interfaces or small-scale robotic operations.

Note that these potential industry applications are only conceptual and illustrative. They require careful analysis and confirmation by engineering and design teams to ensure they meet industry standards and specific requirements for any particular application.

About Nexperia

Nexperia is a well-regarded player in the field of diodes and discrete semiconductor components. Specializing particularly in Rectifier Diodes, Nexperia offers a broad range of products including but not limited to the BAV199W,115. Known for its commitment to delivering high performance and quality, Nexperia’s diodes are fabricated using the latest semiconductor processes and materials like silicon. Products manufactured by Nexperia, such as the BAV199W,115, are recognized for their reliability in demanding applications, ensuring operational consistency and longevity.

Where to Find BAV199W,115 by Nexperia

To acquire the BAV199W,115, it is recommended to browse through findchips.com. Here, you can not only discover current stock levels and pricing but also compare this part with other available Rectifier Diodes. This diode has historically been available at distributors such as Chip1Stop, DigiKey, Farnell, and Mouser Electronics, among others. However, accessing findchips.com will provide the most up-to-date availability information.

Compare pricing for BAV199W,115 and other Rectifier Diodes at findchips.com