CAY16-220J4LF by Bourns Inc

Overview of CAY16-220J4LF by Bourns Inc.

The CAY16-220J4LF is classified as a member of the Array/Network Resistors subcategory within Resistors. This part is designed as an isolated array/network resistor with four functions, featuring resistances of 22 Ω each. It supports a power dissipation per element of 0.0625 watts, and it operates within a wide temperature range from -55°C to 125°C. The tolerance for resistance values is maintained within ±5%, and it offers a temperature coefficient of ±200 ppm/°C, which ensures reliable performance over varying temperature conditions.

Constructed with a metal glaze/thick film technology, this surface-mount resistor array comes in a compact 1206-sized rectangular chip package (3.2 mm in length, 1.6 mm in width, and 0.5 mm high). The surface mount technology (SMT) used enables easier integration into PCB designs. Each unit is also Tin over Nickel terminal finished, ensuring good solderability and resistance to oxidation. This component is fully compliant with RoHS, REACH, and carries a lead-free designation reflecting its environmental compliance.

Industry Applications for CAY16-220J4LF

Bearing in mind its electrical characteristics and design features, CAY16-220J4LF could possibly be suitable for a range of specific industry applications. These applications depend heavily on reliable, precise resistance values and robust performance in diverse environmental conditions. Below are some of the potential use cases:

  • Computing and Data Storage: This resistor could potentially be used in server motherboards, solid-state drives or power supply units, where stable voltage and power control are crucial.
  • Telecommunications: Network routers, switches, and base stations might utilize such resistors to manage voltage and signal integrity across complex circuits.
  • Consumer Electronics: Devices like wearables, smartphones, and tablets might integrate these resistors for their energy efficiency and compact footprint, particularly for power management applications.
  • Industrial Automation: In control systems for manufacturing processes, precision and durable performance are required, which could possibly be supported by CAY16-220J4LF for controlling operational parameters.

Note that these potential industry applications are speculative and should be verified by engineering and design teams to ensure adherence to standards and specific requirements.

About Bourns Inc.

Bourns Inc. is a prominent figure in the field of electronic components, specifically known for its innovative contributions to the development of resistors, including Array/Network Resistors. The company’s commitment to quality and sustainability is demonstrated through products like the CAY16-220J4LF, which meet stringent environmental and operational standards. Bourns consistently works to meet diverse market expectations, offering a wide range of resistor types to suit various applications from automotive to consumer electronics.

Where to Find CAY16-220J4LF by Bourns Inc

For detailed information about the availability and pricing of CAY16-220J4LF by Bourns Inc., a practical approach would be researching on findchips.com. Here, customers can find links to numerous distributors who might stock this component. Previously, the part has been available from distributors such as Master Electronics, Chip1Stop, Bristol Electronics, TTI, and Mouser Electronics, though stock levels are subject to change. Additionally, the website provides the option to explore other similar items, offering alternatives that might align better with specific requirements.

Compare pricing for CAY16-220J4LF and other Array/Network Resistors at findchips.com