CRCW12062K00FKEA by Vishay Intertechnologies

Overview of CRCW12062K00FKEA by Vishay Intertechnologies

The CRCW12062K00FKEA by Vishay Intertechnologies is a fixed resistor with a power rating of 0.25W and a resistance value of 2,000 ohms. It features a tolerance of ±1% and a temperature coefficient of 100 ppm per degree Celsius, ensuring STABLE performance across varying temperatures. Designed to handle up to 200 volts and specified as a 1206 chip size surface mount device, it suits various electronic applications. This component is constructed using metal glaze/thick film technology and complies with RoHS, being halogen-free, which makes it environmentally safer.

Additionally, the resistor has a rectangular shape and wraparound terminal shape, facilitating easier mounting on PCBs. With an operational temperature range of -55°C to +155°C, the CRCW12062K00FKEA is highly reliable in extreme conditions. The component is laser trimmable, offering possibilities for precise adjustments post-manufacturing, suited for high-accuracy applications. It is also built according to AEC-Q200 standards, which underscore its utility in demanding environments, including automotive applications.

Industry Applications for CRCW12062K00FKEA

The specific attributes and features of the CRCW12062K00FKEA make it potentially suitable for use in a variety of industrial applications. While the part’s versatility supports many use cases, its precise specifications and reliability advocate for its inclusion in particular sectors:

  • Consumer Electronics: In devices such as smartphones, tablets, and personal computers, this resistor could aid in voltage regulation or signal conditioning. Its small form factor is especially beneficial in compact device configurations.
  • Computing and Data Storage: In servers and data centers, precise tolerance and reliable performance under various temperature conditions can help maintain system stability and prevent data loss during temperature fluctuations.
  • Telecommunications: For network equipment such as routers and switches, the high operational temperature range and durable build could make the resistor suitable for managing electronic noise and stabilizing circuits.
  • Automotive: Given that the part meets AEC-Q200 standards, it might be used in electronic systems within vehicles, such as in engine control units, where stability and durability under thermal stress are critical.
  • Healthcare: In medical devices, reliability and accuracy are paramount. The precision provided by this resistor could be critical in diagnostic equipments where exact measurements are crucial.

Note that these potential industry applications are only conceptual and it is necessary for engineering and design teams to conduct detailed analyses and verify adherence to industry standards before implementation for a specific application.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the electronic component industry, known for its broad portfolio that includes resistors, capacitors, inductors, sensors, and semiconductors. Within the sphere of Metal Glaze/Thick Film Resistors, Vishay offers a diverse range, of which the CRCW12062K00FKEA is a prime example. These resistors are celebrated for their robustness and precision, attributes which have positioned Vishay as a preferred manufacturer for applications requiring high reliability and superior performance.

Where to Find CRCW12062K00FKEA by Vishay Intertechnologies

You may want to acquire the CRCW12062K00FKEA through reputable distributors. Historically, this part has been available at distributors such as New Advantage Corporation, Chip1Stop, Avnet Asia, and TTI, to name a few. However, for the most accurate and up-to-date availability, pricing information, and to explore alternate Metal Glaze/Thick Film Resistors options from Vishay or other manufacturers, I recommend visiting findchips.com.

Compare pricing for CRCW12062K00FKEA and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com