FX18-80P-0.8SV by Hirose Electric Co Ltd

Overview of FX18-80P-0.8SV by Hirose Electric Co Ltd.

The FX18-80P-0.8SV by Hirose Electric Co Ltd. is a board connector designed for mezzanine applications. It boasts a total of 80 contacts, arranged in 2 rows with a pitch spacing of 0.8mm, and utilizes surface mount terminal for mounting. This rectangle-patterned connector’s body is constructed from polyamide with a black insulator, 94V-0 UL flammability-coded, showcasing a plug style shell. The contacts, made of phosphor bronze, have a gold (Au) finish for termination ensuring reliable electrical performance and resistance to oxidation. The connector supports an operating temperature ranging from -55 °C to 85 °C, embodying versatility for various electronic environments, while maintaining an insulation resistance of 1,000,000,000 Ω and a dielectric withstanding voltage of 300 VAC. The FX18-80P-0.8SV is primarily optimized for robustness and longevity, sustaining 500 mating cycles and is RoHS compliant, adhering to necessary environmental standards.

Industry Applications for FX18-80P-0.8SV

The broad range of features offered by FX18-80P-0.8SV lends itself to various industrial applications, though the specific suitability requires analysis and verification by engineering and design teams. Following are conceptual illustrations of some industries where this component might be applicable:

  • Computing and Data Storage: In environments that require high-density connections with minimal space usage, such as servers and storage devices, this connector could potentially offer reliable interconnections between boards, owing to its small pitch spacing and high contact integrity.
  • Telecommunications: This type of connector can be utilized in telecommunications equipment, where long-term reliability and resistance to frequent connections and disconnections (expressed by the durability of 500 cycles) are crucial. The high insulation resistance ensures stable signal integrity crucial in communication technologies.
  • Internet of Things (IoT): The compact and efficient nature of the FX18-80P-0.8SV might make it suitable for use in IoT devices, which require small, efficient connectors that can withstand diverse environmental conditions, as suggested by its wide operating temperature range.
  • Industrial Automation: Automation technology frequently involves complex assemblies where high-density, reliable connections are necessary. The mechanical stability provided by this connector, including options for locking and polarized housing, can be critical in such applications.

Note that these potential industry applications are only conceptual/illustrative and necessitate in-depth validation for compliance with industry standards and specific requirements of applications.

About Hirose Electric Co Ltd.

Hirose Electric Co Ltd., a prominent player in the electronics connector industry, has a reputable track record particularly in the field of Headers and Edge Type Connectors. The company is known for its innovation and reliability in connector solutions. Hirose manufactures a wide variety of connectors which includes versions similar to the FX18-80P-0.8SV which cater to diverse industrial requirements, emphasizing durability, precision, and performance stability. The company’s commitment to quality is evident in its meticulous attention to detail in material selection, component design, and compliance with international standards.

Where to Find FX18-80P-0.8SV by Hirose Electric Co Ltd

To source the FX18-80P-0.8SV, it is advisable to conduct thorough research on findchips.com. Here, potential buyers can access up-to-date availability from multiple distributors, enabling a comparison of prices and delivery options. Historically, distributors such as DigiKey, Mouser Electronics, and Future Electronics have stocked this part. However, current stock levels and pricing can best be verified through findchips.com.

For those seeking alternative parts to FX18-80P-0.8SV, Headers and Edge Type Connectors on findchips.com can be an invaluable resource, offering a range of options from Hirose Electric Co Ltd and other manufacturers.

Compare pricing for FX18-80P-0.8SV and other Headers and Edge Type Connectors / Connectors at findchips.com