Overview of DF12NC(4.0)-60DP-0.5V(51) by Hirose Electric Co Ltd
The DF12NC(4.0)-60DP-0.5V(51) is a board stacking connector specified for mezzanine configurations. This male connector has 60 positions with a minute terminal pitch of 0.5 mm, designed to meet the rigorous standards of modern electronics with its RoHS compliance. Manufactured by Hirose Electric Co Ltd, a leader in the connector industry, this component is distinguished by its black polyamide insulator and straight mounting style, making it suitable for sophisticated multi-board arrangements.
Integral attributes include a dielectric withstanding voltage of 150 VAC, an insulation resistance of 500 million ohms, and a durability of 50 cycles, ensuring reliability in function and longevity. The connector operates within a wide temperature range of -55°C to 125°C, accommodating various environmental conditions. Additionally, it features a surface mount termination that facilitates easier assembly on PCBs (Printed Circuit Boards).
Industry Applications for DF12NC(4.0)-60DP-0.5V(51)
Given the technical specifications and features of the DF12NC(4.0)-60DP-0.5V(51), this connector could potentially serve a variety of industry applications:
- Computing and Data Storage: In servers and storage devices where multiple PCBs are often stacked, this connector might enable efficient inter-board communications. Its durability and electrical characteristics ensure reliable data transfers contributing to system integrity.
- Consumer Electronics: For devices like smartphones, tablets, and laptops, which require compact and efficient component wiring, the connector’s small pitch and high connectivity options could be utilized. Its heat resistance is a substantial benefit in tight, heat-sensitive enclosures.
- Telecommunications: Communication equipment that necessitates reliable and high-speed connections could potentially harness this connector. It would serve in applications where equipment requires compact solutions and minimal signal loss.
- Audio and Video Systems: This connector might also be used in AV receivers and broadcast equipment, where multiple high-speed connections between different modules are crucial. The low contact resistance guarantees minimal signal distortion.
Note: These potential industry applications are strictly illustrative and require analysis and verification by engineering and design teams for adherence to specific standards and requirements.
About Hirose Electric Co Ltd.
Hirose Electric Co Ltd is an established name in manufacturing reliable and high-performance connectors, including Headers and Edge Type Connectors. They are known for their innovation and quality across various connector technologies. Hirose’s product range, including solutions like the DF12NC(4.0)-60DP-0.5V(51), typically features precision engineering suited for demanding applications requiring high reliability and performance.
Where to Find DF12NC(4.0)-60DP-0.5V(51) by Hirose Electric Co Ltd
To source the DF12NC(4.0)-60DP-0.5V(51), one can consult numerous distributors, including well-known names such as Sager, TME, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, to get up-to-date stock availability and pricing, visiting findchips.com is advisable. Here, you can also explore other Headers and Edge Type Connectors offered by Hirose Electric Co Ltd or other manufacturers, ensuring the best match for your specific requirements.