Overview of HIF3FC-10PA-2.54DSA(71) by Hirose Electric Co Ltd.
The HIF3FC-10PA-2.54DSA(71) by Hirose Electric Co Ltd is a board connector characterized by its 10 contacts arranged in two rows with a male gender and straight orientation. Designed with a 0.1-inch pitch, this connector utilizes solder terminals for connectivity, ensuring robust and reliable connection points. The connector is equipped with a locking feature and incorporates a black insulator, which is commonly preferred for better visibility and identification in densely packed boards. The insulator material, specifically polybutylene terephthalate, is known for its durability and heat resistance, aligning well with the connector’s RoHS compliance, signaling adherence to strict environmental standards regarding hazardous substances.
This part falls under the Headers and Edge Type Connectors subcategory, making it suitable for a variety of wire-to-board connection applications. It boasts traits such as a low profile and a shrouded design which enhances its functionality by providing some degree of contact protection and polarity to prevent misalignment. The inclusion of features such as a rated current of 1 A, a dielectric withstanding voltage of 650VAC, and an operating temperature range from -55 °C to 85 °C indicates its capability to handle moderate power in diverse environmental conditions.
Industry Applications for HIF3FC-10PA-2.54DSA(71)
Potential industry applications for the HIF3FC-10PA-2.54DSA(71) connection system are broad, due to its versatile design and specifications. However, the following are some illustrative examples of industries where this connector could possibly find utility:
- Consumer Electronics: It might be used in devices like gaming consoles and home appliances, where reliable and compact connections are necessary. The locking feature and robust insulator material support frequent user interactions and occurrences of mild physical impacts.
- Computing and Data Storage: In servers and storage devices, reliable connectivity with moderate power handling and thermal stability is crucial. The connector could potentially be used for connections within such equipment, contributing to the overall system reliability and performance.
- Industrial Automation: This connector could potentially be employed in automation control units where space may be limited and conditions might include exposure to a range of temperatures. Its mechanical locking and straight mount design could enhance its suitability for such environments.
- Telecommunications: The part might be utilized in telecommunication hardware like routers and switches, devices that require consistent and reliable connections for data transmission. The contact resistance and insulation resistance specifications fortify it against electrical interferences.
Note: These potential applications are conceptual and would need to be validated by the engineering and design teams to ensure compliance with industry-specific standards and requirements.
About Hirose Electric Co Ltd.
Hirose Electric Co Ltd, a leading manufacturer in the connector industry, particularly specializes in producing high-quality Headers and Edge Type Connectors. Known for innovation in its connector solutions, Hirose’s products like the HIF3FC-10PA-2.54DSA(71) exemplify precise engineering with attention to durability, reliability, and functionality tailored for demanding electronic applications. Hirose’s product line often features specialized characteristics such as low contact resistance, high insulation resistance, and compatibility with a range of mating profiles, which make their connectors well-suited for a plethora of electronic applications across industries.
Where to Find HIF3FC-10PA-2.54DSA(71) by Hirose Electric Co Ltd
To find the HIF3FC-10PA-2.54DSA(71) for purchase, browsing findchips.com is highly recommended. The platform not only lists current stock levels and pricing but also provides a broad view of availability from multiple distributors. This connector has been historically available from distributors, including New Advantage Corporation, DigiKey, Mouser Electronics, and Newark among others. However, for the most current availability and procurement options, checking on findchips.com ensures up-to-date information.
From soldering requirements to locking mechanisms, this part ensures reliable connectivity which makes an essential addition to various electronic assemblies. Additionally, alternate parts within the Headers and Edge Type Connectors category by Hirose Electric Co Ltd or other manufacturers can also be explored on findchips.com to find the best fit for specific applications.