Overview of DF11-8DS-2C by Hirose Electric Co Ltd.
The DF11-8DS-2C is a board connector, featuring 8 contacts arranged in 2 rows, designed specifically for female crimp terminals. This part has a pitch of 0.079 inches and is characterized by its locking mechanism, which adds reliability in securing connections. The connector is housed in a black insulator, enhancing its aesthetic and functional compliance with various design schemas. Notably, the part supports a rectangular contact pattern and a socket body style.
Produced by Hirose Electric Co Ltd., the DF11-8DS-2C falls under the subcategory of Headers and Edge Type Connectors. Key specifications include a body breadth of 0.197 inch, a body depth of 0.287 inch, and a body length of 0.394 inch. It is RoHS and REACH compliant, adhering to contemporary environmental standards which confirm the absence of harmful materials in its construction. The connector’s durability is rated at 30 cycles, and it offers a dielectric withstanding voltage of 650VAC, indicating robust performance under varying electrical conditions. Additionally, the operating temperature ranges from -30°C to 85°C, highlighting its capability to function in diverse environments.
Industry Applications for DF11-8DS-2C
The DF11-8DS-2C’s design and electrical specifications make it potentially applicable across various industries where reliable and compact connection solutions are required. Note that the following applications are hypothetical and would depend on specific design and regulatory requirements:
- Consumer Electronics: The connector might be used in devices like smartphones, laptops, or tablets where compact and reliable interconnections are crucial. Its small pitch and durability could make it an excellent choice for internal battery connections or as interface connectors on peripheral devices.
- Computing and Data Storage: Its high dielectric withstanding voltage and thermal range could potentially make the DF11-8DS-2C suitable for internal connections within servers or storage devices, facilitating data transmission and power supply between various components.
- Smart Cities: In applications related to infrastructure monitoring or connectivity solutions in smart cities, this connector could be used within sensor systems or communication modules, contributing to the durability and reliability necessary for outdoor or industrial applications.
- Healthcare: Medical devices that require frequent connections and disconnections for maintenance or configuration might benefit from the locking mechanism and robust construction of the DF11-8DS-2C, though specific applications would require stringent compliance verifications.
Please keep in mind that these potential applications are speculative and should be validated by engineering and design teams to ensure adherence to industry standards and specific operational requirements.
About Hirose Electric Co Ltd.
Hirose Electric Co Ltd. is a prominent manufacturer in the electronics industry, specializing in a wide variety of connectors, including Headers and Edge Type Connectors. The company is known for its commitment to innovation, reliability, and quality. Hirose’s product offerings include not just the DF11 series but an extensive range of connector solutions that address the needs of advanced electronic applications across various sectors.
The DF11-8DS-2C is a representation of Hirose’s capabilities in producing connectors that meet rigorous performance and environmental standards, which are crucial for modern electronic devices and systems.
Where to Find DF11-8DS-2C by Hirose Electric Co Ltd
To source the DF11-8DS-2C connector, it is advisable to check real-time availability and pricing on findchips.com. This part has historically been available from distributors like Master Electronics, Chip1Stop, Sager, and TME, among others. By visiting findchips.com, you can access the most current stock information and explore alternative options within the category of Headers and Edge Type Connectors to possibly find other suitable connectors offered by Hirose Electric Co Ltd or other manufacturers.