Overview of DF40C-90DS-0.4V(51) by Hirose Electric Co Ltd
The DF40C-90DS-0.4V(51) from Hirose Electric Co Ltd is a board stacking connector featuring 90 contacts arranged in two rows with a male, straight configuration. Designed for surface mount installation, this connector includes a locking mechanism with a black insulator color. It operates with a small 0.016-inch pitch, ideal for compact applications. The receptacle body length, breadth, and depth are respectively 0.811 inch, 0.113 inch, and 0.057 inch, fabricated from liquid crystal polymer insulator material, which ensures durability and performance in various environmental conditions. This part is compliant with RoHS and carries an EAR99 ECCN code, which generally simplifies the export process.
Industry Applications for DF40C-90DS-0.4V(51)
Given its features and specifications, the DF40C-90DS-0.4V(51) could potentially be utilized in various industries. Here are some possible applications:
- Consumer Electronics: This connector might be used in devices like smartphones, tablets, and laptops where compact and efficient stacking connectors are necessary. Its small pitch and high contact density make it suitable for these applications.
- Computing and Data Storage: Servers and storage devices could potentially incorporate this connector to enable reliable stacking of boards, which is critical for the dense device configurations seen in data centers.
- Telecommunications: In the telecom industry, this connector could possibly be used in networking equipment such as switches and routers. The connector’s ability to handle significant cycle durability and its operating temperature range make it possible.
- Healthcare: Medical devices that require reliable and precise connections may use such connectors for internal stacking applications, although specific compliance for healthcare usage should be verified.
- Renewable Energy: Applications such as solar inverters and battery management systems, which require robust and efficient connections in varying environmental conditions, might make use of such connectors.
Note: The potential industry applications mentioned are conceptual and should be examined by engineering and design teams considering specific application requirements and adhering to industry standards.
About Hirose Electric Co Ltd
Hirose Electric Co Ltd is a leading manufacturer of connectors including a wide range of Headers and Edge Type Connectors. Known for their innovation in the connector industry, Hirose’s products like DF40C-90DS-0.4V(51) showcase their commitment to providing high-quality, durable, and reliable connectivity solutions. Hirose’s connectors are used in a broad range of applications from automotive to consumer electronics, underpinning their expertise in various sectors.
Where to Find DF40C-90DS-0.4V(51) by Hirose Electric Co Ltd
If you are looking to purchase the DF40C-90DS-0.4V(51), it’s beneficial to visit findchips.com. It is useful to compare real-time availability and pricing across multiple distributors. Historically, distributors such as DigiKey, Mouser Electronics, and Future Electronics have stocked this part, though stock levels can vary. You can also explore alternate parts in the Headers and Edge Type Connectors category.