Overview of AD9755ASTZ by Analog Devices Inc
The AD9755ASTZ IC is a high-speed, 14-bit resolution
Digital to Analog Converter (DAC) capable of sampling up to 300 megasamples per second (MSPS). Manufactured by Analog Devices Inc, this part features a data interface that supports CMOS, parallel, and TTL formats, a supply voltage range from 3V to 3.6V, and comes in a low profile, 48-pin LQFP package. The device offers both binary input format with a parallel input channel type, ensuring versatility in various high-speed signal processing applications. Its design is characterized by a notable linearity error maximum of 0.0305% and a minimal settling time of just 0.011 microseconds, highlighting its precision and speed. Additionally, the AD9755ASTZ operates within a temperature range of -40 °C to 85 °C, making it suitable for industrial-grade applications. This part is RoHS compliant and adopts CMOS technology for efficient performance. The detailed specifications regarding its analog output voltage range, moisture sensitivity level, and other package-related information underline the component’s adaptability and durability in demanding environments.
Industry Applications for AD9755ASTZ
The AD9755ASTZ finds its utility in a broad spectrum of applications, owing to its high-speed capabilities and precision analog output. Potential industry applications, subject to engineering and design verification, might include:
- Consumer Electronics: In consumer electronics, AD9755ASTZ could potentially be used in high-definition video equipment, advanced audio systems, or high-speed data communication devices, where precise digital-to-analog conversion is essential for quality output.
- Audio and Video Systems: This DAC can be an integral part of professional-grade audio recording and mixing equipment, video broadcasting tools, and other AV systems that require high fidelity and swift signal processing.
- Entertainment and Gaming: The gaming industry, including the development of gaming consoles and virtual reality systems, could benefit from the high-speed and accuracy of the AD9755ASTZ for an immersive audio-visual experience.
- Telecommunications: High-speed digital-to-analog converters are critical in telecommunications equipment for signal processing, broadcasting, and transmission. The AD9755ASTZ, with its rapid sampling rate and high resolution, is well-suited for these applications.
Note that the successful integration of the AD9755ASTZ into these applications necessitates thorough analysis and validation by engineering and design teams to ensure compatibility and performance needs are met.
About Analog Devices Inc.
Analog Devices Inc is a leading figure in the design and manufacturing of analog, mixed-signal, and DSP integrated circuits that address a broad range of applications, from Digital to Analog Converters to advanced processors. The company’s dedication to innovation ensures that its products, including the AD9755ASTZ and similar high-performance parts like AD9434BSTZ or AD9789BBCZ, reliably serve an array of industry needs. Analog Devices stands out for its rigorous attention to detail, quality, and a vast portfolio of technology solutions designed to solve complex engineering challenges. The company’s commitment to product development ensures that their offerings stay ahead in the rapidly evolving tech landscape, providing solutions that enhance performance and efficiency across various sectors.
Where to Find AD9755ASTZ by Analog Devices Inc
To procure the AD9755ASTZ, interested buyers are recommended to visit findchips.com for the most current stock levels and pricing information. This platform aggregates available inventory and prices from multiple distributors, ensuring that you have access to the latest market data to make an informed purchasing decision. Historically, the part has been stocked by distributors such as Direct Components, Inc., Quest Components, Bristol Electronics, Analog Devices Inc, Mouser Electronics, DigiKey, and Newark. However, availability may vary, and customers should consult FindChips for real-time data. The platform also offers an extensive selection of other Digital to Analog Converters by Analog Devices Inc or other manufacturers, providing potential alternatives that can meet specific application requirements.