Overview of STN4NF20L by STMicroelectronics
N-channel 200 V, 1.1 Ohm typ., 1 A STripFET™ II Power MOSFET in SOT-223 package encapsulates the essence of the Power Field-Effect Transistors subcategory. Manufactured by STMicroelectronics, the STN4NF20L offers notable specifications such as a continuous drain current (Id) of 1 A and a drain-source voltage (Vds) of 200V, which are housed within a surface mount, SOT-223-4 package. This part is built with a drain-source on-resistance (Rds(on)) typically at 1.1Ω when tested at 10V, and it operates with a maximum gate-source threshold voltage of 2V. Notably, this product is ROHS compliant, emphasizing its alignment with current environmental standards.
This transistor is designed using STMicroelectronics’ proprietary STripFET™ II MOSFET technology, which typically aims at delivering high switching performance with low on-state resistance. Its package design is rectangular, small outline, made from plastic/epoxy, and uses a gull wing form for terminals, making it suitable for compact, high-performance applications. Given its current active status in the part life cycle and a typical lead time of 16 weeks and 3 days, as per current listing, it is evidently geared towards sustained availability for designs needing robust, high-voltage switching solutions.
Industry Applications for STN4NF20L
In terms of industry applications, the versatile specifications of the STN4NF20L make it a candidate for multiple high-tech applications, across diverse fields. Here are a few potential applications:
- Consumer Electronics: This MOSFET could potentially be used in power management solutions within various consumer electronics such as laptops, tablets, and possibly other portable devices, where efficient power use and battery life extension are crucial.
- Industrial Automation: With its high breakdown voltage and robustness, it can be ideally suited for controlling industrial automation hardware like electric actuators, where reliable switching and durability are required.
- Telecommunications: In telecommunications equipment, which demands energy efficiency and high-speed switching, the STN4NF20L could potentially enhance the performance of power supplies and amplifiers.
- Computing and Data Storage: Given its switching capabilities, the MOSFET could potentially be integrated into power supplies for servers and storage units, supporting efficient power management and heat dissipation within data centers.
It is important to note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by the engineering and design teams to ensure they adhere to industry-specific standards and application requirements.
About STMicroelectronics
STMicroelectronics is a global leader in developing and delivering semiconductor solutions across the spectrum of microelectronics applications. A crucial player in the Power Field-Effect Transistors and broader transistors category, STMicroelectronics is well-known for its innovative approaches in semiconductor design, particularly in MOSFET technologies. The STN4NF20L along with other similar devices emphasizes the company’s commitment to providing robust designs that meet the needs for energy efficiency, reliability, and performance in today’s electronically-driven environment.
Where to Find STN4NF20L by STMicroelectronics
To purchase STN4NF20L, one should utilize a comprehensive component sourcing platform such as Findchips.com, where one can find the latest information on availability and pricing. Historically, this part has been available at distributors like Mouser Electronics, DigiKey, Future Electronics, and Newark among others. By using Findchips.com to track down the STN4NF20L, prospective buyers can explore alternative parts, offered by STMicroelectronics or other manufacturers, in case of unavailability or specific buying conditions.