Overview of DF11-16DP-2DSA(08) by Hirose Electric Co Ltd.
The DF11-16DP-2DSA(08) by Hirose Electric Co Ltd is a board connector that features 16 contacts arranged in two rows, designed for a vertical mounting style. With a pitch spacing of 2mm, this header connector ensures precise connectivity in compact electronic assemblies. It includes tin-plated contacts that cater to reliable conductivity and durability with a rated current of 2A per contact. The connector system is equipped with a locking mechanism and a black insulator made from polyamide, enhancing both mechanical stability and environmental resistance.
This connector is ideal for applications requiring a compact, high-density connection with a guaranteed mechanical locking system to prevent accidental disconnections. Notably suited for broader operating temperatures ranging from -30 °C to 85 °C, it accommodates various industrial requirements. An insulation resistance of up to 1000 MΩ and a dielectric withstanding voltage of 650VAC provide additional reliability and safety. Listed as RoHS compliant and with a Pbfree code, this product adheres to current environmental safety standards.
Industry Applications for DF11-16DP-2DSA(08)
While the DF11-16DP-2DSA(08) connector was designed for general use in electronic devices, it could potentially benefit several industry applications specifically due to its features covered under the part data attributes and application needs. It is critical to understand that these potential applications must be carefully considered and tested by engineering and design teams to ensure compliance with specific industry standards.
- Consumer Electronics: In devices such as smartphones, laptops, and tablets, the connector might be used for its compact size and reliable connectivity, especially where internal space is at a premium.
- Computing and Data Storage: For motherboards, servers, and storage devices, the connector could offer dependable connections advantageous for high-density configurations and environments where data integrity is critical.
- Telecommunications: The connector’s ability to maintain signal integrity could potentially suit various telecommunications equipment like switches and routers that require robust and reliable data transmissions.
- Healthcare: Medical devices that utilize small form factors and require reliable performance under various conditions might benefit from this connector’s characteristics, although specific medical certifications and standards need adherence.
Note that the suitability of DF11-16DP-2DSA(08) for these fields are conceptual and should undergo rigorous validation for specific uses.
About Hirose Electric Co Ltd.
Hirose Electric Co Ltd is a globally recognized leader in the development and manufacturing of innovative connector solutions. Their products, particularly in the Headers and Edge Type Connectors segment, are well-regarded for their reliability and performance. This includes a wide range of options available in their DF11 series. Hirose’s expertise extends through a variety of connector types, showcasing their broad approach in catering to industrial, consumer electronics, telecommunications, and other sectors requiring advanced connector technologies.
Where to Find DF11-16DP-2DSA(08) by Hirose Electric Co Ltd
To purchase the DF11-16DP-2DSA(08), a potent tool would be to access our website at findchips.com. Here, not only can you find the latest availability and pricing from multiple distributors but also explore alternative parts within the Headers and Edge Type Connectors category. Historically, notable distributors like DigiKey, Mouser Electronics, TME, and Newark have stocked this part, but checking current availability is crucial as electronic component stock levels can vary dynamically.