Overview of C1005X5R1V105K050BC by TDK Corporation
The C1005X5R1V105K050BC is a multilayer ceramic capacitor (MLCC) from TDK Corporation’s C Series. This component manages a capacitance of 1 µF with a voltage rating of 35V. The physical dimensions of the capacitor are quite compact, having a length of 1.02 mm and a width of 0.5 mm, packaged typically in a 0402 [1005 Metric] case. It operates efficiently within a temperature range of -55 °C to +85 °C, thanks to its X5R dielectric characteristic, which is designed to endure moderate changes in capacitance with temperature and varying voltage conditions.
Regarding tolerances, this capacitor maintains a capacitance tolerance of ±10% and features a positive and negative tolerance, ensuring reliable performance in diverse electrical environments. It is also RoHS compliant, reflecting TDK’s commitment to manufacturing environmentally safe products. The device supports a surface mount technology (SMT) installation, which facilitates denser circuit designs and simplifies the manufacturing process. With its ceramic dielectric material and a temperature coefficient of 15% ppm/°C, this capacitor is ideal for applications requiring stable performance across significant temperature variations.
Industry Applications for C1005X5R1V105K050BC
The C1005X5R1V105K050BC has potential use across numerous sectors due to its versatility and stable characteristics. Notably, the following industries could find this capacitor particularly fitting:
- Consumer Electronics: This capacitor could potentially be employed in various consumer electronics such as smartphones, tablets, and wearables, where stability and compactness are crucial. Its X5R dielectric characteristic ensures that it can perform reliably in devices which might experience temperature fluctuations and voltage variabilities.
- Telecommunications: In the telecommunications field, such capacitors might be used in communications infrastructure equipment like base stations that require consistent performance over a range of environmental conditions. These applications might benefit from the capacitor’s stable temperature and voltage characteristics.
- Computing and Data Storage: The high-reliability and temperature resilience of this capacitor might make it a candidate for computing applications, including servers and storage devices. It could be utilized in power supply filters or as part of signal processing chains, where precise capacitance values are necessary for maintaining system stability.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. It is crucial to use conditional language when discussing potential applications, as actual suitability will depend on detailed engineering analysis.
About TDK Corporation
TDK Corporation is a prominent global manufacturer specializing in electronic components, including a broad range of capacitors. Their expertise particularly shines in the realm of Ceramic Capacitors, where they offer components like C1005X5R1V105K050BC among others. TDK is well-regarded for their innovation and reliability in producing high-quality electronic components that meet the stringent needs of the technology and electronics industries. Their products are often recognized for their robust performance, particularly in challenging environmental conditions.
Where to Find C1005X5R1V105K050BC by TDK Corporation
To purchase the C1005X5R1V105K050BC, it is recommended to research on findchips.com. This platform provides access to a wide range of sellers and offers updated information on stock levels and pricing. Historically, distributors like Mouser Electronics, DigiKey, and Future Electronics have stocked this component, but availability can vary. For those looking for alternatives or different specifications, exploring the Ceramic Capacitors section could provide additional options from both TDK Corporation and other manufacturers.