CL21F105ZBFNNNE by Samsung Electro-Mechanics

Overview of CL21F105ZBFNNNE by Samsung Electro-Mechanics

The CL21F105ZBFNNNE is a chip-style ceramic capacitor with a capacitance of 1µF and a rated DC voltage of 50V. It features a temperature coefficient of Y5V, indicating a variation in capacitance with temperature changes. The physical dimensions of this part conform to the 0805 package, which measures approximately 2mm in length, 1.25mm in width, and 1.35mm in height. This capacitor is designed for general-purpose applications in a surface mount configuration and can operate within a temperature range of -30ºC to +85ºC.

This part from Samsung Electro-Mechanics is made with a multilayer ceramic construction, often favoured for its stability and reliability. It also features a wraparound terminal shape with a terminal finish of matte tin (Sn) over a nickel (Ni) barrier, designed for excellent solderability and resistance to oxidation. The part’s lifecycle status is currently ‘Active’, and it meets several compliance standards, including RoHS, REACH, and is characterized under ECCN Code “EAR99”. For engineers and procurement specialists, it’s worth noting that the factory lead time for the CL21F105ZBFNNNE is listed as 20 weeks as of the current writing.

Industry Applications for CL21F105ZBFNNNE

Given its specifications and characteristics, the CL21F105ZBFNNNE could potentially be utilized in various high-demand applications across multiple industries. While this involves considerable analysis and verification by engineering teams, some likely areas of application include:

  • Consumer Electronics: Devices such as smartphones, tablets, and wearables might use the CL21F105ZBFNNNE to manage power effectively within limited internal spaces. Its small footprint and general-purpose capability make it suitable for these applications.
  • Computing and Data Storage: High-performance servers and storage devices require stable and reliable capacitors to ensure data integrity and continuous operation. The surface mount design and temperature range could potentially support these technology areas.
  • Telecommunications: Telecommunications equipment, which must often operate in a variety of environmental conditions, might utilize these capacitors. The component’s ability to handle significant temperature variations may be beneficial in outdoor or fluctuating environments.
  • Industrial Automation: Automation equipment that requires precise control and reliability might incorporate these ceramic capacitors to stabilize voltage and filter signals.
  • Agriculture Technology: With the growing adoption of electronic devices in precision farming, such components could potentially be used in sensor devices and control systems that monitor and manage agricultural environments.

Note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Samsung Electro-Mechanics

Samsung Electro-Mechanics, known for its diverse range of electronic components, is a leading manufacturer in the Ceramic Capacitors market. Their capacitors are widely recognized for their reliability and performance in demanding electronic applications. In addition to the CL21F105ZBFNNNE, Samsung Electro-Mechanics produces a variety of other capacitors that find use in everything from consumer electronics to industrial equipment, highlighting their broad expertise and commitment to quality in the capacitors market.

Where to Find CL21F105ZBFNNNE by Samsung Electro-Mechanics

To purchase the CL21F105ZBFNNNE, it is recommended to search on findchips.com. On this platform, you can also explore other Ceramic Capacitors that might be offered by Samsung Electro-Mechanics or other manufacturers. Historically, this part has been available at distributors such as Maritex, Quest Components, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, for current stock levels and pricing, it is best to check on findchips.com.

Compare pricing for CL21F105ZBFNNNE and other Ceramic Capacitors at findchips.com