BCR512E6327HTSA1 by Infineon Technologies AG

Overview of BCR512E6327HTSA1 by Infineon Technologies AG

The BCR512E6327HTSA1 from Infineon Technologies AG is a small signal bipolar transistor designed for switching applications. This component features a collector-emitter voltage of 50V and a continuous collector current of 0.5A. It incorporates a single NPN transistor element built into a plastic/epoxy, rectangular small outline package (SOT-23-3), with terminal finishes made from tin (Sn) and configured with a gull wing form. With a built-in bias resistor ratio of 1, it simplifies design considerations for various digital switching applications. Supporting a transition frequency of approximately 100 MHz, this transistor is suitable for high-speed switching.

The presence of built-in resistors (base input resistor R1 and base-emitter resistor R2, each 4.7Kohm) is an additional feature that helps in reducing component count on the PCB, thereby streamlining the design and manufacturing process. Marked as RoHS compliant, this model complies with environmental regulations, limiting hazardous substances in electronic equipment. Additionally, it meets REACH compliance and has an ECCN Code of EAR99, which simplifies international transactions as it typically does not require an export license.

It’s important to note that the BCR512E6327HTSA1 has been designated as “End Of Life” by the manufacturer, which indicates that future availability might be limited. The factory lead time for this part, as of the current writing, is approximately 4 weeks.

Industry Applications for BCR512E6327HTSA1

The BCR512E6327HTSA1 transistor potentially suits a myriad of applications across various industries, particularly due to its switching capabilities and high transition frequency. Below are some conceptual industry applications:

  • Consumer Electronics: Potentially used in audio and video equipment for signal routing and processing tasks, where its high-speed switching attributes enable efficient functionality in these applications.
  • Computing and Data Storage: Could be used in power management solutions within laptops, desktops, and servers, particularly in power regulation circuits where precise switching is crucial for system stability and efficiency.
  • Telecommunications: May serve in base stations and network equipment for signal amplification and processing tasks, leveraging its capacity for rapid switching operations required in telecommunication hardware.
  • Industrial Automation: Could be applied in control systems requiring switching components that can handle moderate voltages and currents, thus assisting in the automation processes.
  • Internet of Things (IoT): Might find utility in IoT devices for handling logic level switching required in smart sensors and other connected devices.

Note: Each industry mentioned requires rigorous verification and standards conformance specific to that industry’s requirements. Compatibility should be assessed by engineering and design teams based on detailed specifications and industry standards.

About Infineon Technologies AG

Infineon Technologies AG is a leading provider in the semiconductor industry, specializing in a range of electronic components including a variety of transistors. Their expertise in manufacturing Small Signal Bipolar Transistors like BCR512E6327HTSA1 is well-reflected in their product offerings which include a wide range of specifications suited for diverse applications from power management to signal processing. Known for their innovative approach and commitment to quality, Infineon ensures that their products, including those similar to BCR512E6327HTSA1, meet stringent quality control standards, and serve the needs of modern electronic solutions comprehensively.

Where to Find BCR512E6327HTSA1 by Infineon Technologies AG

To purchase BCR512E6327HTSA1, or to find its availability, findchips.com is an excellent resource. Here, one can also search for Small Signal Bipolar Transistors to find alternate parts offered by Infineon Technologies AG or other manufacturers. Historically, this part has been available at distributors like DigiKey, Newark, and Mouser Electronics, among others. However, it’s best to confirm current stock levels and pricing through FindChips for up-to-date information.

Compare pricing for BCR512E6327HTSA1 and other Small Signal Bipolar Transistors at findchips.com