Overview of DF11-16DP-2DSA(01) by Hirose Electric Co Ltd
The DF11-16DP-2DSA(01) is classified under the Headers and Edge Type Connectors subcategory. This connector features a board connector type, designed with 16 male contacts across two rows and employs a straight mounting style. The contacts are gold-plated, ensuring reliable conductivity and resistance to corrosion. The connector’s pitch spacing is 2mm, which is a common standard for board-to-board and wire-to-board connections.
This component is designed for through-hole mounting, providing a robust connection ideal for various industrial applications where mechanical stress could be a factor. The locking mechanism enhances the connection stability, making it suitable for environments where vibrations or intermittent shocks are anticipated. Additionally, the insulator of this connector is made from polyamide and colored black, offering good mechanical strength, thermal stability, and fire resistance. The DF11 series is compatible with multiple mating parts available, facilitating design flexibility and replacements.
The DF11-16DP-2DSA(01) is RoHS compliant and supports a temperature range from -30°C to +85°C, making it versatile for various operational environments.
Industry Applications for DF11-16DP-2DSA(01)
Given the technical attributes and specifications of the DF11-16DP-2DSA(01), it is suited for diverse industry applications where reliable and robust electrical connectivity is necessary. Below are potential use cases, although each application should be further validated by engineers for specific requirements:
- Consumer Electronics: The connector could potentially be used in devices such as gaming consoles and home entertainment systems, where a stable electrical connection with moderate pin count is critical for functionality and performance.
- Computing and Data Storage: In computing systems such as servers and network routers, this connector might offer reliable data connections, benefiting from its through-hole mounting feature which provides enhanced mechanical stability.
- Telecommunications: The connector could find its use in telecommunications equipment, where durable and reliable connections are critical for signal integrity and system reliability.
- Security and Surveillance: For security systems, including cameras and recording systems, this connector could provide the necessary electrical connection reliability in environments that require long-term stability and performance.
Please note that these potential applications are conceptual and require rigorous validation by engineering and design teams according to specific application needs and adherence to industry standards.
About Hirose Electric Co Ltd.
Hirose Electric Co Ltd is a reputable manufacturer in the electronics industry, known for designing and producing high-quality connectors, including Headers and Edge Type Connectors. Their products, such as the DF11-16DP-2DSA(01), are widely appreciated for their innovation and reliability. Hirose routinely provides a wide range of connectivity solutions that cater to a broad spectrum of industries, ensuring that they meet the evolving demands of a technologically advancing marketplace.
Where to Find DF11-16DP-2DSA(01) by Hirose Electric Co Ltd
To purchase the DF11-16DP-2DSA(01), consider researching on findchips.com. Here, you can find real-time stock levels and competitive pricing from various distributors. Historically, this part has been stocked by distributors such as DigiKey, Mouser Electronics, and Newark among others. However, checking on findchips.com will provide the most current availability and pricing.
For alternative parts from Hirose Electric Co Ltd or other manufacturers, the Headers and Edge Type Connectors page on findchips.com can help in comparing different options.