Overview of GX-H8B by Panasonic Electronic Components
The GX-H8B is an inductive proximity sensor manufactured by Panasonic. It boasts a rectangular sensor housing made of PBT and optimized for various automation and monitoring systems. Its operating parameters include a minimum supply voltage of 12V and a maximum of 24V DC, with an operating current requirement of up to 15 mA. This model achieves a maximum sensing range of 2.1mm, featuring an NPN sensor output, which is common in industrial control systems for interfacing with connection logic stages directly.
The Panasonic GX-H8B is designed according to a RECTANGULAR package shape/style, with dimensions being specifically 8 mm in breadth, 8.2 mm in height, and 25 mm in length. With optimal temperature operating ranges stretching from -25°C to 70°C, it is suitable for various tough environments. Such breadth ensures robust performance even under varied environmental conditions.
Industry Applications for GX-H8B
Considering the specifications and characteristics of the Panasonic GX-H8B, this proximity sensor could potentially fit a variety of industrial and technology-based applications:
- Industrial Automation – The GX-H8B’s inductive sensing allows for the detection of metal objects without physical contact, making it potentially suitable for positioning and end-of-travel sensing in machine tools and robotic arms. Its robust housing also aids in harsh working conditions found in manufacturing environments.
- Consumer Electronics – This model could potentially be employed in automated consumer devices that require non-contact detection of metallic components, improving reliability and lifespan of the electronic devices.
- Robotics – In robotics, sensing the environment is crucial. The GX-H8B can contribute to collision avoidance systems or in tasks that require precise proximity measurements, such as automated sorting systems.
- Environmental Monitoring – Given its operational temperature range, the GX-H8B could potentially be adapted for outdoor environmental monitoring in systems that require metal detection capabilities, optimizing operations like waste management.
Note that these potential industry applications are only suggestions and require thorough assessment by engineering teams to ensure compliance with specific standards and needs of each application.
About Panasonic Electronic Components
Panasonic is a significant player in the field of electronic components, especially noted for its broad range of sensors that cater to innumerable applications worldwide. Specializing in components like the GX-H8B, Panasonic delivers quality and reliability in Proximity Sensors which are pivotal across various tech sectors. Proximity sensors by Panasonic are designed to meet demands ranging from consumer electronics and industrial applications to niche areas such as robotics and environmental monitoring. Panasonic ensures that these components are not only innovative but also meet stringent quality tests, making them suitable for a myriad of challenging environments.
Where to Find GX-H8B by Panasonic Electronic Components
To procure the GX-H8B proximity sensor, professionals should begin their search on Findchips. By using this platform, buyers can not only find the current stock availability of the GX-H8B but also compare pricing details across several distributors. Historically, this part has been available from distributors including Master Electronics, Onlinecomponents.com, RS, Mouser Electronics, DigiKey, and Newark. Since availability can fluctuate, it is recommended to check Findchips for the most up-to-date information.
The Proximity Sensors category on Findchips can also help professionals explore alternative proximity sensors that may be available from Panasonic Electronic Components or other manufacturers, ensuring they choose the best component for their specific application needs.