LTC1658CS8#PBF by Analog Devices Inc

Overview of LTC1658CS8#PBF by Analog Devices Inc.

The LTC1658CS8#PBF is a 14-bit Rail-to-Rail Micropower Digital to Analog Converter (DAC) that operates within a temperature range of 0 to 70 degrees Celsius. Encased in a space-efficient 8-pin SOIC package, this model boasts a tiny footprint ideal for size-sensitive applications. It’s designed for a nominal supply voltage of 3V and provides serial input formatting. The speed of conversion is supported by a nominal settling time of 12 microseconds, making it effective for rapid performance demands.

Constructed using CMOS technology, the LTC1658CS8#PBF exhibits low power consumption and produces a maximum analog output voltage of 5.5V. The access to serial input enhances its compatibility with modern microprocessors and digital systems. The device is RoHS compliant, ensuring its adherence to current environmental standards, although it is not lead-free. This part holds a moisture sensitivity level of 1, which indicates its robustness in various operational environments.

Industry Applications for LTC1658CS8#PBF

This DAC component is versatile due to its technical specifications, which might make it potentially relevant in a variety of industry applications. The following are a few sectors where this DAC could possibly find application:

  • Internet of Things (IoT): Devices such as smart sensors and IoT controllers could potentially utilize the LTC1658CS8#PBF for precise control of analog output, where low power and small footprint are critical. The rapid settling time allows for quick updates to the analog signals, which is beneficial for real-time monitoring and control applications.
  • Computing and Data Storage: In data handling systems, which often require precise digital-to-analog conversion to manage analog control interfaces, the LTC1658CS8#PBF might be suitable due to its high resolution and rapid response time. For example, in power supply control within computing systems.
  • Telecommunications: The telecom industry could potentially employ these DACs in network equipment where analog signal modulation is necessary for transceiver functions and data transmission, leveraging its high resolution and serial input features.

The potential industry applications suggested are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. (ADI) is a recognized leader in the development and manufacturing of analog, mixed-signal, and Digital to Analog Converters as well as other types of converters. The LTC1658CS8#PBF is a part of ADI’s extensive portfolio, which targets various application needs through sophistication in integration, design, and technological innovation.

In the realm of converters, ADI offers parts that are highly reputed for precision, reliability, and performance in demanding conditions, supporting industrial, automotive, healthcare, and consumer electronics applications among many others. Known for their deep engineering expertise, ADI ensures that their converters, like LTC1658CS8#PBF, meet stringent requirements concerning power efficiency, range, and precision across their diverse product range.

Where to Find LTC1658CS8#PBF by Analog Devices Inc

The purchase of LTC1658CS8#PBF can be researched through findchips.com. This platform can be utilized to discover availability from various distributors, compare pricing, and view current stock levels. Historically, the part has been available at distributors such as Sensible Micro Corporation, Richardson RFPD, Bristol Electronics, Quest Components, Arrow Electronics, Mouser Electronics, DigiKey, and Farnell.

For alternatives to LTC1658CS8#PBF, you can also explore other Digital to Analog Converters that might be offered by Analog Devices or other manufacturers on the findchips.com website.

Compare pricing for LTC1658CS8#PBF and other Digital to Analog Converters / Converters at findchips.com