Overview of RS1J-E3/61T by Vishay Intertechnologies
The RS1J-E3/61T, manufactured by Vishay Intertechnologies, is a fast rectifier diode that forms part of the Rectifier Diodes subcategory within the broader category of diodes. This specific model is a single-phase, single-element diode with a capacity of 1A and a maximum reverse voltage (V(RRM)) of 600V. Constructed from silicon and encapsulated in a DO-214AC (SMA) package, the diode features two pins and is suitable for surface mounting.
The diode is recognized for its high reliability and has been designated as RoHS compliant. However, it is not compliant with the REACH code. According to the available data, its maximum operating temperature can reach up to 150 °C while the minimum operating temperature is -55 °C. Notably, it can withstand a non-repetitive peak forward current of up to 30A. One of its key specifications is a reverse recovery time of maximum 0.25 µs, which indicates the speed at which the diode can cease conducting when switching from conducting in a forward direction to blocking in a reverse direction.
Furthermore, it is designed for general-purpose applications and features a moisture sensitivity level of 1, which makes it highly reliable in various environmental conditions. The forward voltage can go up to 1.3 V, making it efficient for systems where voltage loss must be minimized. The diode’s terminal is finished with matte tin, and it has endured a peak reflow temperature of 260 °C for no longer than 30 seconds during the assembly process. It’s important to note that, as of the current writing, the factory lead time for this part is approximately 9 weeks and 6 days.
Industry Applications for RS1J-E3/61T
The RS1J-E3/61T could potentially be incorporated across several industries due to its general-purpose nature and robust performance characteristics. Below are some examples:
- Consumer Electronics: This diode might be incorporated in high-performance consumer electronics where rapid switching and high voltage capabilities are required. One possible use could be in power supply units or in charging circuits for laptops and smartphones which require efficient, rapid switching capabilities.
- Energy and Power Systems: Similarly, within the energy sector, this diode might be utilized in power conversion systems like photovoltaic inverters or motor drives. Its ability to handle significant non-repetitive peak forward currents (up to 30A) could be particularly useful in protecting circuits against transient voltage spikes in power stations or renewable energy installations.
It’s worth mentioning that these suggested applications are conceptual and require detailed analysis and validation by qualified engineers to ensure compliance with exact industry standards and regulations.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the manufacturing of discrete semiconductors, particularly diodes and rectifier diodes. Their products, including RS1J-E3/61T and similar components, are widely recognized for their reliability and performance in a plethora of applications. Vishay provides a comprehensive range of diode technologies, designed to meet a broad spectrum of electrical and thermal characteristics, ensuring suitability for a diverse range of applications. Their commitment to quality is evidenced by the compliance of their products with major industrial standards and environmental compliance certifications.
Where to Find RS1J-E3/61T by Vishay Intertechnologies
To purchase the RS1J-E3/61T, engineers and procurement professionals should consider researching options on FindChips.com. Here, detailed information about stock levels, pricing, and available distributors can be accessed. While historically this part has been available from distributors such as New Advantage Corporation, LCSC, Mouser Electronics, and Farnell, current availability can vary. For alternatives or similar parts from either Vishay Intertechnologies or other manufacturers, one could also utilize the Rectifier Diodes search on FindChips.com.