RJFTV21G by Amphenol Corporation

Overview of RJFTV21G by Amphenol Corporation

The RJFTV21G is a rectangular connector characterized as a receptacle, specifically designed for use with RJ-45 interfaces. This component features 8 positions in a straight panel mount form. It has 8 terminals and offers a single port. Rated for Cat 5e performance, it conforms to the needs of modern ethernet-based applications. This particular model is generally sold in bulk packaging. Regarding its compliance and safety standards, RJFTV21G is not compliant with RoHS, has an unknown REACH compliance status, and is categorized under the ECCN code “EAR99” with an HTS code of “8536.69.40.30”. The typical factory lead time for this component is 14 weeks and 3 days, as of the current writing.

This connector attributes general-purpose options without specific conformity to DIN, IEC, or MIL standards, indicating a broad range of potential commercial and non-critical applications. Features of the component include operation within a significant temperature range, from -40 °C to 85 °C. The RJFTV21G lacks specific designations for contact finish and contact material, which suggests standard industrial specifications unless specified by the manufacturer upon request.

Industry Applications for RJFTV21G

The RJFTV21G’s features and specifications lend it potential usability across various industries. Although these suggestions are hypothetical and should be validated by engineering teams for specific applications, they illustrate the broad utility of this connector:

  • Computing and Data Storage: The RJFTV21G could be utilized in server rooms and data centers where Cat 5e connectivity is adequate. Such environments require reliable data transmission capabilities, which are supported by Cat 5e performance standards.
  • Telecommunications: Networking equipment such as routers, switches, and other telecommunications infrastructure might integrate this connector to provide wired network connections, vital for data and voice transmission solutions.
  • Consumer Electronics: In consumer devices that require Ethernet connectivity, such as smart TVs, gaming consoles, and home network systems, the RJFTV21G may serve as a connection point for Ethernet cables.
  • Electronic Manufacturing: The general-purpose nature of the RJFTV21G makes it suitable for various electronic assembly manufacturers who require a basic, reliable connection solution in their products.
  • Smart Cities: For urban infrastructure that relies on networked devices like traffic management systems, public Wi-Fi access points, and surveillance systems, this connector could provide the necessary interface for robust networking.

Note, the above applications are conceptual and require a meticulous analysis by design teams to ensure they meet industry specifics and application needs.

About Amphenol Corporation

Amphenol Corporation is a prominent leader in the design and manufacture of electrical, electronic, and fiber optic connectors, interconnect systems, and coaxial and specialty cables. Amphenol is notably proficient in creating robust connectors suited for demanding environments, a lineup that includes the RJFTV21G and others within the Other Rectangular Connectors subcategory. Distinguished for their reliability and efficiency, Amphenol’s connectors are integral to a wide array of application areas, encompassing everything from consumer electronics to aerospace and defense.

Where to Find RJFTV21G by Amphenol Corporation

For sourcing the RJFTV21G, interested buyers should consider utilizing resources like findchips.com. This platform provides comprehensive insights on availability and pricing from various distributors. Although previously available from distributors such as Avnet Asia, Avnet Abacus, TTI, Quest Components, Bristol Electronics, Verical, Mouser Electronics, and Avnet Americas, inventory levels and pricing can vary. Hence, it’s recommended to verify current stock levels and obtain the latest pricing data on findchips.com.

Also, those considering alternatives may explore the Other Rectangular Connectors link to find different parts supplied by Amphenol or other manufacturers.

Compare pricing for RJFTV21G and other Other Rectangular Connectors at findchips.com