Overview of NLCV32T-101K-EF by TDK Corporation
The NLCV32T-101K-EF by TDK Corporation is a surface-mount, high frequency general purpose inductor with a nominal inductance of 100 µH and a tolerance of 10%. This component is designed with a ferrite core and is packaged in a 1210 (3225 metric) size. Its dimensions are specified at 3.2 mm in length, 2.5 mm in width, and 2.2 mm in height. The operating temperature range of this inductor is from -40 to +105 degrees Celsius, emphasizing its capability to function in a variety of environmental conditions.
This inductor sustains a maximum rated current of 0.12 A and has a self-resonance frequency at 10 MHz. Its direct current resistance is noted as 3.7 Ω. Given its specifications, the NLCV32T-101K-EF is halogen-free and compliant with RoHS, making it suitable for use in environmentally sensitive applications. The component is also shielded, which helps in reducing electromagnetic interference (EMI). The robustness of the inductor is further enhanced by its inclusion of wraparound terminal shapes, facilitating more reliable connections on circuit boards. With a factory lead time of 10 weeks, as of the current writing, planning is essential for manufacturing schedules.
Industry Applications for NLCV32T-101K-EF
Given its attributes and performance specifications, the NLCV32T-101K-EF is ideal for a plethora of applications across various fields. However, it seems particularly suitable for certain industries:
- Consumer Electronics: This inductor could potentially be incorporated in devices such as power supplies for consumer electronics, where stable inductance under a range of environmental conditions and minimal electromagnetic interference are crucial. Its RoHS compliance and halogen-free status also cater to the environmentally-conscious manufacturing trends in this sector.
- Audio and Video Systems: In audio amplifiers and broadcasting equipment, the handling of RF signals makes it essential to use components like the NLCV32T-101K-EF that can offer minimal loss and high frequency operation. The shielded design potentially reduces noise, thus maintaining signal integrity in sensitive audio applications.
Note that these potential industry applications are illustrative and require thorough verification by engineering and design teams to ensure compliance with specific standards and integrity for specific applications.
About TDK Corporation
TDK Corporation, founded in 1935, has established a legacy in the development of electronic materials and components. TDK’s expertise extends significantly in the area of inductors, with a specialist focus on Fixed Inductors such as the NLCV32T-101K-EF. The company’s product range includes various inductors for general-purpose use, power applications, and high-frequency operations. Their commitment to sustainability is evident in their products being RoHS compliant and halogen-free, meeting modern environmental standards.
Where to Find NLCV32T-101K-EF by TDK Corporation
To purchase the NLCV32T-101K-EF, potential buyers should visit findchips.com. Our site can assist in locating this component among many Fixed Inductors. Historically available from distributors like Mouser Electronics, Arrow Electronics, and DigiKey, it’s pertinent to check findchips.com for the latest availability, stock levels, and pricing.