Overview of R114186000 by Radiall
The Radiall R114186000 is a high-quality RF SMB connector described as a right angle plug with an impedance of 50 Ohms. It is engineered for cable mounting and uses a crimp termination method for securing connections. This connector is specifically designed to facilitate reliable and efficient connections for a variety of coaxial cable types including Kx3B, Kx22A, RG174, RG174Ftx, RG179, RG187, RG188, and RG316. The part is RoHS compliant, ensuring it meets the latest environmental standards for hazardous substances.
Key features of the R114186000 include its snap coupling type, which enables quick and secure mating. The contact finish termination is gold with a nickel barrier, leading to dependable and long-lasting electrical connections. Its use of polytetrafluoroethylene as the insulator material enhances its performance by providing high resistance to heat and chemical influence. Notably, Radiall’s R114186000 meets significant industry standards such as MIL-C-39012 and IEC 169-10, fortifying its suitability for rigorous applications where reliability and precision are critical.
Industry Applications for R114186000
The R114186000 by Radiall displays properties that make it applicable for a variety of industries. It could potentially operate effectively in the following sectors:
- Space Technology: The connector’s compliance with military specifications (MIL spec) and its capability to handle high frequencies up to 4 GHz could potentially make it suitable for space applications, where components must endure extreme environments and provide reliable performance over a wide range of frequencies.
- Aerospace and Defense: Similar to space technologies, the aerospace and defense industries could benefit from the robustness and standards compliance of the R114186000. Its right angle plug design may be useful in confined spaces commonly found in aircraft and military equipment, supporting secure and stable RF connections.
- Energy and Power Systems: In energy infrastructures, particularly those involving RF communications or signal management, the reliability and quality conformance of the R114186000 might be crucial. The ability of this RF SMB connector to support different coaxial cable types and handle a significant frequency range could ensure dependable operation in energy distribution networks.
Note that these potential industry applications are conceptual and need careful validation by engineering teams to ensure compliance with specific standards and operational requirements.
About Radiall
Radiall is a well-regarded manufacturer in the field of electronic connectors, with a strong focus on RF SMB/SSMB Connectors and more. The company’s commitment to quality and innovation is evident in its product offerings, which include a variety of RF connectors, each designed to meet specific industry needs and standards. Radiall’s expertise in developing connectors like the R114186000, which meet both MIL and IEC standards, underscores their capability to supply components for critical and demanding applications across multiple industries.
Where to Find R114186000 by Radiall
For those interested in purchasing the R114186000, it is advisable to check current availability and pricing through a reliable source such as findchips.com. On our platform, we provide real-time data that you can use to review stock levels and compare prices across different vendors. For this particular part, distributors like Richardson RFPD, Quest Components, Verical, and Mouser Electronics have historically stocked this item. However, availability can vary, so it’s important to verify current stock and pricing through our website. To explore alternatives to R114186000 or similar components from Radiall or other manufacturers, utilize our search feature for RF SMB/SSMB Connectors.