MCP47CMB22-E/UN by Microchip Technology Inc

Overview of MCP47CMB22-E/UN by Microchip Technology Inc.

The MCP47CMB22-E/UN, manufactured by Microchip Technology Inc., is a digital to analog converter (DAC) that incorporates both precision and efficiency, suitable for various applications requiring accurate analog output from digital input. This component features a binary input format with a serial input loading mechanism, facilitating communication via an I2C interface which is popular for its simplicity and effectiveness in multi-device environments.

This DAC is characterized by its quick settling time of just 16 microseconds and its compact form factor, housed in a plastic/epoxy package with a TSSOP configuration that measures just 3x3mm. The device operates over a wide temperature range from -40°C to +125°C, making it robust for automotive and industrial applications. Notably, it supports a 12-bit resolution, providing sufficient granularity for many precision-dependent applications. The unit is listed as RoHS compliant and follows the EAR99 classification under the ECCN, highlighting its global usability and environmental consideration.

Industry Applications for MCP47CMB22-E/UN

The properties of MCP47CMB22-E/UN could potentially make it suitable for use in several key industries:

  • Consumer Electronics: This DAC could potentially be integrated into consumer electronics that require stable and precise analog output for audio signals, such as in high-fidelity sound systems where accuracy and quick response time are crucial.
  • Industrial Automation: In industrial settings, accurate control of processes is essential. This DAC might be used in control systems where sensors collect data digitally and actuator systems need precise analog input for effective operation.
  • Audio and Video Systems: The fast settling time and high linearity make this component a candidate for audio and visual equipment, potentially improving the quality and responsiveness of video game consoles or digital mixing consoles.
  • Electronic Manufacturing: Manufacturers who require stringent testing and precise calibration of equipment could utilize this DAC to simulate sensor outputs or in test equipment setups, thereby ensuring product quality.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent player in the semiconductor industry, focusing on microcontroller, mixed-signal, analog, and Flash-IP integrated circuits. Within the field of Digital to Analog Converters, Microchip Technology Inc. has developed a reputation for producing reliable, high-performance products like the MCP47CMB22-E/UN. Their offerings are bolstered by robust support and extensive documentation, ensuring that engineers can integrate these components with assurance of performance and support.

Where to Find MCP47CMB22-E/UN by Microchip Technology Inc

To procure the MCP47CMB22-E/UN, visit findchips.com. Here, you can also explore other Digital to Analog Converters, potentially finding alternate parts offered by Microchip Technology Inc or other manufacturers. Historically, this part has been stocked by distributors such as Master Electronics, EBV Elektronik, Avnet Americas, and DigiKey. However, for the most current stock status and pricing, checking directly on findchips.com is advised.

Compare pricing for MCP47CMB22-E/UN and other Digital to Analog Converters at findchips.com