Overview of FH12A-50S-0.5SH(55) by Hirose Electric Co Ltd
The FH12A-50S-0.5SH(55) from Hirose Electric Co Ltd is a right-angle card edge connector featuring 50 female contacts split into a single row. The connector is designed for surface mount attachment and has a small pitch of 0.5 mm, essential for densely packed electronic boards. It includes a locking mechanism to facilitate reliable connection and is fabricated using beige-colored insulating material. Of significant relevance are the part’s environmental compliance details, boasting RoHS, REACH, and Pb-free certifications, and its contact finish termination made of gold with a nickel barrier, a choice often made to optimize conductivity and prevent corrosion.
The component features dimensions that include a body length of 1.161 inches, a depth of 0.276 inches, and a breadth of 0.079 inches. It offers a durable design capable of withstanding up to 20 cycles of mating and unmating. Moreover, the connector is designed for general-purpose applications with a rated current of 0.5 A per contact and operates within a temperature range of -40°C to 85°C. The insulator material utilized in the design is Polyphenylene Sulfide (PPS), known for mechanical strength, heat resistance, and chemical resistance, further enhancing the connector’s utility in rigorous environments.
Industry Applications for FH12A-50S-0.5SH(55)
The FH12A-50S-0.5SH(55) has potential applications across a diverse range of industries. Here are a few conceptually illustrative applications for which the part might be suitable, indicating a need for careful evaluation by design teams and compliance with specific industry standards:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might utilize such connectors for internal data and power connections due to their compact form factor and reliable contact interface.
- Computing and Data Storage: This connector could suit servers and storage devices, where multiple high-density connections are essential for the assembly of complex data communication infrastructure.
- Industrial Automation: In automation equipment, connectors like the FH12A-50S-0.5SH(55) could be used in control systems where space is limited and a reliable, rugged connection is necessary for robust operational demands.
- Telecommunications: Telecommunication hardware, including switches and routers, could benefit from this type of connector’s high reliability and compliance with electronic standards required for consistent performance in data transit environments.
Note that these potential applications are indicative and would need substantial validation regarding performance, environmental factors, and durability when considering this connector for specific use cases.
About Hirose Electric Co Ltd
Hirose Electric Co Ltd is a globally recognized leader in the design and manufacturing of advanced connector solutions, including an extensive range of Headers and Edge Type Connectors. Known for their innovation in compact and highly reliable connectors, Hirose’s products are integral to a variety of sophisticated electronic devices and systems. Their FH12 series, which includes the FH12A-50S-0.5SH(55), exemplifies their commitment to technology that meets the dynamic challenges of various industrial requirements. Hirose’s detailed attention to material science and engineering expertise assures that their connectors provide optimal performance in diverse operating conditions.
Where to Find FH12A-50S-0.5SH(55) by Hirose Electric Co Ltd
To acquire the FH12A-50S-0.5SH(55), professionals and organizations are recommended to conduct their purchases via platforms that provide real-time data on stock and pricing. One such highly recommended resource is findchips.com. Here, not only can you verify the availability of FH12A-50S-0.5SH(55), but you can also explore other similar connectors provided by Hirose or other manufacturers in the category of Headers and Edge Type Connectors. Previously, this part has been listed in distributors such as Mouser Electronics, DigiKey, and Heilind Electronics, however, current availability and pricing should be confirmed directly through findchips.com.