LFB212G45SG8A166 by Murata Manufacturing Co Ltd

Overview of LFB212G45SG8A166 by Murata Manufacturing Co Ltd.

The LFB212G45SG8A166 is a Band Pass Filter with a center frequency of 2450 MHz, designed for surface mount (SMD) applications. It is part of the General Purpose Passive Filters category. This component filters signals by allowing a specific frequency range centered at 2450 MHz to pass through, while blocking frequencies outside this range. The filter has a maximum insertion loss of 1.4 dB, making it highly efficient in minimizing signal attenuation.

Produced by Murata Manufacturing Co Ltd, the LFB212G45SG8A166 is specified for average input power handling up to 0.5 W and features 50 Ohm input and output impedance. Its operating temperature ranges from -40°C to +85°C, accommodating a wide variety of environmental conditions. The filter’s compact dimensions, 2 mm in length, 1.25 mm in width, and a height of 0.95 mm, allows it to be integrated into space-constrained designs. Additionally, this part is compliant with Pb-free, RoHS, and REACH standards, ensuring environmental and health safety in electronic applications.

Industry Applications for LFB212G45SG8A166

The versatility of the LFB212G45SG8A166 makes it suitable for a variety of industry applications, particularly where precise radio frequency filtering is critical. It is important to note that these applications are illustrative and require thorough vetting by engineering teams for specific use cases.

  • Telecommunications: This filter could potentially be employed in communication devices and infrastructure to ensure clear signal transmission by reducing interference at 2.45 GHz, a common frequency for Wi-Fi and other wireless communications.
  • Consumer Electronics: In devices such as smartphones, wireless routers, and other Internet of Things (IoT) gadgets, where maintaining the integrity of WiFi signals is essential, the filter might be used to enhance performance and reliability.
  • Industrial Automation: For factory settings or automated processes that utilize wireless communication systems operating around 2.45 GHz, this filter might help in minimizing disruption and maintaining seamless operations.

Note that these potential applications are conceptual and should be validated for specific regulatory and technical requirements within each industry.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a global leader in the design and manufacture of electronic components, particularly known for its advanced range of filters. Among these, the company offers a variety of General Purpose Passive Filters, including the LFB212G45SG8A166. Murata’s products are acclaimed for their reliability, precision, and innovation, making them a preferred choice for engineers and procurement specialists across multiple industries. The company commits to environmental stewardship, as evidenced by its compliance with several international standards, including RoHS and REACH.

Where to Find LFB212G45SG8A166 by Murata Manufacturing Co Ltd

To purchase or learn more about the LFB212G45SG8A166, head over to findchips.com. Here, you can find up-to-date stock levels, pricing information, and availability from various distributors. Previously, parts have been available from distributors such as TTI, Quest Components, Bristol Electronics, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. To explore other filters, you might consider browsing the General Purpose Passive Filters on findchips.com for alternatives provided by Murata or other manufacturers.

Compare pricing for LFB212G45SG8A166 and other General Purpose Passive Filters at findchips.com