CAT811TTBI-GT3 by onsemi

Overview of CAT811TTBI-GT3 by onsemi

The CAT811TTBI-GT3 is a voltage supervisor component ideal for managing microcontroller power supply systems. This compact, low-power device from onsemi enhances system reliability through its supervisory functions, including reset output during brown-out conditions. Housed in an SOT-143, 4 lead, 1.3×2.9 mm package, it features a push-pull, active-low reset output with a manual reset option. The device operates over a wide supply voltage range from 1.2 V to 5.5 V, making it versatile for various power management applications. The threshold voltage for the CAT811TTBI-GT3 is set at 3.08V, which specifies the voltage level at which the reset state is triggered.

The device’s power consumption is extremely low, minimizing impact on overall system efficiency with a maximum supply current of just 0.015 mA. For environmental compliance, it is Pb-free, Reach compliant, and characterized by a moisture sensitivity level of 1, ensuring robust performance in diverse operational conditions. This component is classified under Power Management Circuits in the category of Power Circuits.

Industry Applications for CAT811TTBI-GT3

The CAT811TTBI-GT3 could potentially find applications in various industries due to its key features and benefits. While these applications are conceptual and require further verification by design and engineering teams, here are some potential use cases:

  • Energy and Power Systems: The device’s ability to manage power supply under varying conditions and its low power consumption could potentially make it well-suited for use in power grid management systems, where maintaining system reliability and operational continuity is crucial.
  • Transportation and Logistics: In fleet management systems, the CAT811TTBI-GT3 might be used to ensure that critical sensor systems remain operational, especially in power-variable environments, thereby enhancing tracking and monitoring reliability.
  • Renewable Energy: For solar inverters or wind turbine controllers, the ability to monitor voltage levels and provide a reliable reset mechanism could possibly be advantageous, ensuring that the systems respond appropriately to power fluctuations and maintain optimal output.
  • Automotive: Given the component’s operating temperature range and low supply current requirements, it could potentially be suited for automotive applications where electronic subsystems need precise voltage supervision to ensure functionality and safety. However, the suitability would depend on meeting specific industry standards, which should be verified.

Note that these potential industry applications are only illustrative and require appropriate analysis and verification for compliance with specific industry standards and application requirements.

About onsemi

onsemi is a prominent manufacturer specializing in semiconductor products and solutions, with a focus on improving energy efficiency across a range of industries. Within the realm of Power Management Circuits, onsemi offers a diverse lineup, including the CAT811TTBI-GT3 and similar components. Their power management solutions are designed to enhance performance across demanding applications, complementing innovations in energy utilization and electronics design. onsemi’s commitment to environmental sustainability is evident in their product’s compliance with various environmental standards, ensuring their offerings not only meet technical requirements but also align with global ecological objectives.

Where to Find CAT811TTBI-GT3 by onsemi

For procurement of the CAT811TTBI-GT3, prospective buyers can refer to findchips.com for the most up-to-date information on stock availability and pricing. By using findchips.com, buyers can access real-time data from various distributors. The device has historically been available at distributors such as Win Source Electronics, LCSC, CHIPMALL.COM LIMITED, Bristol Electronics, and Newark. However, for current availability, it is recommended to confirm at findchips.com, where you can also explore other Power Management Circuits that may serve as alternatives or complement the CAT811TTBI-GT3.

Compare pricing for CAT811TTBI-GT3 and other Power Management Circuits / Power Circuits at findchips.com