RJF6MG by Amphenol Corporation

Overview of RJF6MG by Amphenol Corporation

The RJF6MG from Amphenol Corporation is a rectangular connector characterized as Clon RJ-45 PL 8 POS ST Cable Mount 8 Terminal 1 Port Cat 5e – Bulk, designed for use in a variety of applications that require durable and reliable connectivity. This part fits into the category of Other Rectangular Connectors, which implies versatility in a wide range of electrical and data connections. As an active component in the market, the RJF6MG is currently supported by the manufacturer, ensuring availability and continuous production.

The connector features eight contacts made of an unspecified contact material, a cable-mounted body style with a locking mounting option, and RJ45 contact style commonly used in networking environments. Its robust aluminum alloy shell with cadmium plating provides a focused solution for applications requiring a durable, mechanically stable interface capable of withstanding different environmental conditions, evident from its operating temperature range from -40 °C to 85 °C. It also has a polarization key feature for ensuring proper connection alignment and IEC conformance, which indicates compliance with international electrical standards.

Industry Applications for RJF6MG

The RJF6MG’s specifications support its use in a broad array of industry applications where robust and reliable data connectivity is crucial. Below are potentially suitable uses across different industries:

  • Telecommunications: The RJF6MG could potentially be incorporated into the infrastructure of data centers or telecommunications facilities, where stable and dependable connections are essential for network stability and information flow.
  • Industrial Automation: In the automation sector, this connector might be used in control systems where precise data transmission is critical to machine performance, especially considering the rugged design and operational temperature range.
  • Computing and Data Storage: Devices within data storage centers that require resilient connectivity solutions might benefit from the durability and performance compliance of the RJF6MG, making it suitable for server connections and other computing applications.
  • Consumer Electronics: While typically consumer devices require less rugged specifications, the RJF6MG could potentially be used in high-end consumer electronics requiring superior data connectivity and robustness.

Note: These potential industry applications are purely illustrative and will require detailed analysis and verification by engineering and design teams to ensure they meet industry standards and specific application requirements.

About Amphenol Corporation

Amphenol Corporation is a predominant player in the design and manufacture of electrical, electronic, and fiber optic connectors, interconnect systems, and coaxial and flat-ribbon cable. The company is significant in the field of Other Rectangular Connectors, supplying products like the RJF6MG that align with various demanding industrial, residential, and commercial applications. Amphenol’s portfolio includes a broad range of connectors designed to meet the various needs of a plethora of environments, emphasizing robustness, reliability, and performance.

Where to Find RJF6MG by Amphenol Corporation

The RJF6MG is listed on findchips.com, a reliable resource where you can research this specific part. For procurement and up-to-date information regarding stock levels and pricing, leveraging this platform allows potential buyers to compare different distributors offering Amphenol connectors. Historically, the RJF6MG has been available from various distributors, including New Advantage Corporation, Avnet Asia, Avnet Abacus, TTI, Quest Components, Verical, Mouser Electronics, and Avnet Americas. Potential buyers are encouraged to check findchips.com for the current availability from these or other distributors.

Compare pricing for RJF6MG and other Other Rectangular Connectors at findchips.com