GRM31CR71C106KAC7L by Murata Manufacturing Co Ltd

Overview of GRM31CR71C106KAC7L by Murata Manufacturing Co Ltd.

The GRM31CR71C106KAC7L is a Multilayer Ceramic Capacitor (MLCC) designed for surface mounting on printed circuit boards. This capacitor features a capacitance of 10 µF, a-rated DC voltage of 16V, and a tolerance of ±10%. With its X7R dielectric material, it showcases excellent stability under varying temperature conditions, maintaining a capacitance within ±15% across a temperature range of -55°C to +125°C.

This RoHS and REACH-compliant component from Murata Manufacturing Co Ltd is encapsulated in a 1206 package, measuring 3.2mm in length by 1.6mm both in width and height. Notably, this capacitor is constructed with a Nickel (Ni) barrier and Matte Tin (Sn) terminal finish, ensuring robust solderability and resistance to oxidation. This MLCC is well-suited for applications requiring reliable performance and minimal physical footprint.

Industry Applications for GRM31CR71C106KAC7L

Ceramic Capacitors like GRM31CR71C106KAC7L could potentially find applications within a diverse range of industries due to their versatility and durability. Here are selected potential applications:

  • Consumer Electronics: This capacitor might be utilized in device power management systems or signal filters in smartphones, tablets, and other wearables due to its compact size and reliable thermal characteristics.
  • Telecommunications: In telecommunication equipment, capacitors such as the GRM31CR71C106KAC7L might support signal processing equipment or be part of power supply units, where stability across temperature changes is crucial.
  • Computing and Data Storage: For servers and storage devices, the stability and efficiency of MLCCs could be critical for managing electronic noise and stabilizing power circuits, facilitating improved device performance and reliability.
  • Aerospace and Defense: While generally, aerospace and defense applications might require components to meet more stringent standards, capacitors with X7R characteristics potentially offer utility in less critical systems where environmental stability is required.

It should be noted that these potential industry applications are purely speculative and need to be validated by engineering and design teams for adherence to specific industry standards and application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a premier global provider of Ceramic Capacitors and various other electronic components. The company is well-known for producing reliable capacitors with superior performance across a wide range of applications. Murata’s capacitor product line is extensive, with offerings like the GRM31CR71C106KAC7L representing just a small fraction of their innovative portfolio. These capacitors are widely regarded for their quality, technological expertise, and the use of advanced materials and processes which position them as leaders in the electronics sector.

Where to Find GRM31CR71C106KAC7L by Murata Manufacturing Co Ltd

To procure the GRM31CR71C106KAC7L, visit findchips.com where you can conduct real-time research on pricing and stock availability. You can also explore other similar parts by examining the Ceramic Capacitors category for alternate parts offered by Murata or other manufacturers.

Historically, this component has been available through distributors like Win Source Electronics, DigiKey, Mouser Electronics, and Arrow Electronics. However, to ensure current availability and best pricing, checking through findchips.com is recommended.

Compare pricing for GRM31CR71C106KAC7L and other Ceramic Capacitors at findchips.com