25LC256-I/SN by Microchip Technology Inc

Overview of 25LC256-I/SN by Microchip Technology Inc.

The 25LC256-I/SN is a serial EEPROM (Electrically Erasable Programmable Read-Only Memory) device with a 256 Kbit memory size, residing in an 8-pin SOIC (Small Outline Integrated Circuit) form factor. This memory component utilizes a serial SPI (Serial Peripheral Interface) that operates up to a maximum clock frequency of 10 MHz. The device’s memory is organized as 32K x 8 bits, providing a balance of speed and dense data storage. It operates across a voltage range of 2.5V to 5.5V, seeting it suitable for a variety of digital circuits that require low power consumption and moderate speed.

This chip is specified to endure 1,000,000 write/erase cycles, highlighting its reliability and stability for long-term usage. With an operating temperature range from -40 °C to 85 °C, it caters to industrial applications, ensuring robust performance across diverse environmental conditions. The 25LC256-I/SN also adheres to various compliance standards such as RoHS, REACH, and is rated Moisture Sensitivity Level 1, ensuring suitability for sensitive applications requiring stringent regulatory standards.

Industry Applications for 25LC256-I/SN

Given its specifications and characteristics, the 25LC256-I/SN could potentially be integrated into several key industry sectors. It’s important for engineering and design teams to verify that this component meets specific application requirements and industry standards before implementation. Here are a few conceptual industry applications:

  • Industrial Automation: This device could potentially be utilized in control systems for data logging and settings storage, where endurance and data integrity are crucial.
  • Consumer Electronics: It might be found in electronics like smart appliances where user settings need to be preserved across device restarts. Its robust operating temperature range and high write cycle tolerance make it a viable option.
  • Telecommunications: The EEPROM could be used in communication equipment for configuration storage, efficiently handling frequent updates to operating parameters or settings.
  • Computing and Data Storage: Given its SPI interface and fast clock speeds, it could assist in applications requiring quick access to a modest amount of non-volatile memory.

It is pivotal to highlight that these scenarios are purely illustrative and require further analysis and validation by engineering teams concerning specific standards and requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a significant player in the field of semiconductor and microcontroller production, with a particular focus on EEPROMs and broader memory solutions. Known for designing and manufacturing microcontroller, mixed-signal, analog, and Flash-IP integrated circuits, Microchip’s offerings cater to a myriad of electronic segments. The 25LC256-I/SN represents a part of their extensive EEPROM portfolio. This part, like many others from Microchip, is designed to offer reliable data storage while enabling low-power operation, which is crucial in modern electronic devices.

Where to Find 25LC256-I/SN by Microchip Technology Inc

The 25LC256-I/SN is listed on findchips.com. Those looking to procure this EEPROM can check current availability and pricing across numerous global distributors. Historically, this part has been available at distributors such as DigiKey, Mouser Electronics, and Arrow Electronics. Since stock levels and prices can vary, it’s advised to use findchips.com to obtain the most current information. Additionally, for alternate EEPROMs or similar parts by Microchip Technology Inc. or other manufacturers, one can use the EEPROM listing on FindChips.

Compare pricing for 25LC256-I/SN and other EEPROMs / Memory at findchips.com