Overview of XC2C384-10TQG144C by AMD
The XC2C384-10TQG144C is a complex programmable logic device (CPLD) featuring a Flash-based programmable logic type architecture and fabricated using CMOS technology. Encased in a thermally enhanced, 144-pin Thin Quad Flat Pack (TQFP) with a body size of 20 x 20 mm and a fine pitch of 0.50 mm, it is designed to combine both high performance and flexibility. This CPLD offers 384 macrocells and provides 118 input/output lines, suitable for a wide range of digital interfacing applications.
Noteworthy specifications include a maximum clock frequency of 83 MHz and a propagation delay of 9.2 ns, which ensure substantial speed for various digital operations. This part supports in-system programmability and JTAG boundary-scan testing (BST), enhancing its utility for prototyping and production testing. It operates over a supply voltage range from 1.7V to 1.9V and offers a nominal voltage of 1.8V, ensuring compatibility with low-voltage digital systems while promoting energy efficiency. Additionally, its operating temperature range spans from 0°C to 70°C, making it suitable for commercial-grade applications.
Industry Applications for XC2C384-10TQG144C
The XC2C384-10TQG144C is potentially suitable for several industries. Below are examples of possible applications in different fields, emphasizing that these are illustrative and require further verification for specific uses:
- Industrial Automation: The ability to handle complex logic functions with rapid propagation delays could make it fit for control systems in manufacturing environments.
- Consumer Electronics: Its flexibility and high I/O count could be utilized in consumer devices where multiple sensors, buttons, or light indicators are needed, such as in advanced home appliances or gaming consoles.
- Telecommunications: The part’s high-speed signal processing capabilities could be advantageous in network equipment, potentially driving efficiencies in data routing or signal processing components.
- Computing and Data Storage: Due to its fast clock frequencies and substantial macrocell capacity, the XC2C384-10TQG144C might assist in data management applications where quick digital logic solutions are critical.
It is important to underscore that the potential uses listed here are conceptual and should be further analyzed by engineering teams to ensure conformity with specific requirements and standards.
About AMD
Advanced Micro Devices (AMD) is a leader in the semiconductor industry, known particularly for its microprocessors and graphics processors. AMD’s involvement in the development of programmable logic devices like the XC2C384-10TQG144C extends its reputation for versatile and high-performance solutions in the field of digital logic and system design. AMD’s products, including their range of CPLDs and Field-Programmable Gate Arrays (FPGAs), are utilized in numerous commercial and industrial applications, providing innovative answers to complex electronic challenges.
Where to Find XC2C384-10TQG144C by AMD
To procure the XC2C384-10TQG144C, potential buyers should explore the options available on findchips.com. It is advisable to assess the latest stock levels and pricing through the platform to find the best procurement sources. Previously, distributors such as DigiKey and Newark have provided this component; however, availability can vary. For alternate parts or similar programmable logic devices, exploring the list of Programmable Logic Devices on findchips.com can provide further options from AMD or other manufacturers.