Overview of BAS16P2T5G by onsemi
The BAS16P2T5G is a small signal diode with a repetitive peak reverse voltage of 100V, suited for high-speed switching applications. Manufactured by onsemi, this component is housed in a SOD-923 package, with dimensions of 1.0 x 0.6mm and a maximum height of 0.40mm. It supports a maximum average forward current of 200mA, can handle a forward voltage up to 1.25V, and offers a reverse recovery time of 6ns, indicating rapid switching capabilities. Furthermore, its forward surge current reaches up to 500mA. This diode is compliant with AEC-Q101 standards, indicating its reliability for automotive applications, and adheres to RoHS standards, making it suitable for use in a variety of environmentally conscious applications.
Industry Applications for BAS16P2T5G
The BAS16P2T5G may find its utility in multiple industry sectors due to its robust specifications and compliance with critical industry standards. Here are some potential applications:
- Automotive: Its compliance with AEC-Q101 standards suggests that the BAS16P2T5G could potentially be used in electronic stability control systems, ABS, and other safety-relevant functions where fast switching and high reliability are critical.
- Telecommunications: The fast switching characteristics and compact size of the BAS16P2T5G might make it suitable for signal processing equipment where minimal signal delay and rapid recovery times are essential.
- Consumer Electronics: The general versatility of this diode allows it to potentially serve in power management systems within devices like smartphones, tablets, and laptops, enhancing the efficiency of power usage and protection against voltage spikes.
- Industrial Automation: In automated systems, the BAS16P2T5G could potentially be utilized in sensor interfaces or as a component in the electrical protection schemes of sophisticated robotics, aiding in seamless and error-free operations.
- Electronic Manufacturing: The diode’s attributes support high-volume manufacturing settings, potentially aiding in the development of printed circuit boards and electronic assemblies where precision and reliability are required.
It is essential to note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About onsemi
onsemi is a leading manufacturer in the semiconductor industry, particularly notable for its extensive range of diodes including switching diodes, Zener diodes, and Rectifier Diodes. The company is recognized for producing reliable and high-performance components, such as the BAS16P2T5G, which are widely used across various applications from consumer electronics to industrial systems. onsemi focuses on sustainable manufacturing practices, as evidenced by the RoHS compliance and halogen-free packaging of its products, ensuring they meet contemporary environmental standards. Their diodes are designed with a focus on reducing system power losses and improving overall assembly density, which aligns with the needs of energy-efficient and compact device markets today.
Where to Find BAS16P2T5G by onsemi
The BAS16P2T5G diode can be sourced through numerous distributors. Historically, distributors such as Mouser Electronics, DigiKey, and Future Electronics have stocked this component. To check current availability, stock levels, and pricing, prospective buyers should utilize resources like findchips.com. On the platform, users can also explore alternative Rectifier Diodes, offered by onsemi or other manufacturers, ensuring they find the best fit for their specific requirements.