QSB30024S12 by XP Power

Overview of QSB30024S12 by XP Power

The QSB30024S12 is a high-performance DC-DC regulated power supply module featuring a single output. It is capable of converting input voltages ranging from 9V to 36V to a stable output of 12V at up to 25A, providing a maximum output power of 300W. This component belongs to the Power Supply Modules subcategory and is packaged in a half-brick form, identified as PACKAGE-9.

Designed for industrial applications, the QSB30024S12 offers numerous features that enhance its reliability and efficiency. With an operational temperature range of -40 °C to 100 °C, it is suited for extreme environments. The module is notably efficient, with an efficiency rate of approximately 90%, and maintains excellent line and load regulation within 0.2%. Furthermore, it includes protections against output over-voltage and short circuits, which helps safeguard the device under stressful conditions. RoHS compliance ensures that the module meets the latest environmental standards, emphasizing XP Power’s commitment to eco-friendly products.

Industry Applications for QSB30024S12

The robust specifications and features of the QSB30024S12 allow it to potentially serve various industry applications. Here are a few industries where it might be well-suited:

  • Computing and Data Storage: The power module could potentially be used in data centers for powering servers or storage systems. Its ability to handle a wide input voltage range and provide a stable output could ensure reliable operation of critical data infrastructure.
  • Telecommunications: This module might be utilized in telecommunication equipment, where consistent and reliable power supply is crucial for the operation of communication networks. The module’s high efficiency and protective features would be particularly valuable in outdoor and remote telecom installations.
  • Internet of Things (IoT): The capability of the QSB30024S12 to operate across a broad temperature range could make it suitable for IoT devices deployed in varying environmental conditions. Devices that require a stable 12V supply would benefit from this module’s regulated output and high efficiency.
  • Aerospace and Defense: Although applicable standards (like MIL spec) are not specified, the industrial temperature grade and robust power handling capabilities could hypothetically align it for use in less critical, non-spec-driven aerospace or defense applications, pending thorough analysis and validation of its suitability for such environments.

Note that these potential industry applications are conceptual and require analysis and verification by engineering and design teams to adhere to specific industry standards and application requirements.

About XP Power

XP Power is a leading provider and manufacturer of power solutions including power supply modules and components. Their products are widely recognized for their quality, reliability, and efficiency, particularly within the Power Supply Modules category. XP Power focuses on crafting solutions that meet robust safety standards and are suitable for a vast range of industrial and technology sectors. The company’s commitment to environmental sustainability is evident in their compliance with latest regulatory standards such as RoHS and REACH. Products like the QSB30024S12 exemplify their dedication to innovation in power technology.

Where to Find QSB30024S12 by XP Power

For those interested in purchasing the QSB30024S12 module, it is recommended to verify availability and pricing through Findchips.com. On this platform, you can also compare the QSB30024S12 with other Power Supply Modules to ensure you select the best component for your needs. Historically, distributors such as Neutron USA, Avnet Abacus, TME, RS, Mouser Electronics, DigiKey, and Newark have stocked this item, but specific stock levels and pricing should be confirmed directly on Findchips.com.

Compare pricing for QSB30024S12 and other Power Supply Modules / Power Circuits at findchips.com