GS864436GE-200I by GSI Technology

Overview of GS864436GE-200I by GSI Technology

The GS864436GE-200I by GSI Technology is a high-performance Cache SRAM designed for applications requiring rapid access and high data reliability. The specifications include a 2M x 36 configuration, meaning it has a memory capacity of 72M-bit. This SRAM operates at speeds as fast as 6.5 nanoseconds and supports a supply voltage of either 2.5V or 3.3V. Encased in a 165-pin BGA (FBGA) package, it features dimensions of 15 x 17 mm with a 1mm pitch. Notably, the component maintains compliance with RoHS standards, rendering it suitable for use in environments prioritizing the reduction of hazardous substances.

Adding to its robust features, the GS864436GE-200I employs a CMOS technology that ensures low power consumption and enhanced durability. The physical layout is optimized with a low-profile plastic/epoxy package body, ideal for dense board configurations. With advanced attributes such as flow-through or pipelined architecture, this SRAM enhances system performance by offering multiple operational modes and flexibility regarding power supply requirements.

Industry Applications for GS864436GE-200I

The wide range of capabilities and specifications of the GS864436GE-200I makes it a viable candidate for various industrial applications. Here are some potential uses, categorized by industry, where this SRAM might be optimally employed:

  • Automotive: This SRAM’s durable design and operational flexibility make it possibly suitable for automotive applications requiring cache memory for real-time processing units, like advanced driver-assistance systems (ADAS). However, engineers would need to confirm its compliance with automotive industry standards such as AEC-Q100.
  • Energy and Power Systems: In the energy sector, devices designed for control systems in power plants could potentially benefit from the GS864436GE-200I’s speed and memory capacity. The component’s robust operating temperature range (-40°C to 85°C) potentially makes it capable of performing in various environmental conditions encountered in this industry.
  • Transportation and Logistics: For transportation systems involving logistics and fleet management, this SRAM could be effectively implemented in data logging devices. Its ability to operate at lower voltage levels (2.3V to 2.7V) might help in reducing the overall power consumption of these systems.

It is essential to note that these potential applications are conceptual and illustrative. Any actual application would require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific usage requirements.

About GSI Technology

GSI Technology is recognized for its robust portfolio in the memory segment, especially in the development and manufacturing of SRAMs. They focus on producing parts that enhance system performance through increased density, speed, and reliability in memory storage. The GS864436GE-200I is a testament to their commitment to advanced memory solutions, embodying characteristics like high-speed data access and operational efficiency, which are pivotal in sophisticated electronic systems. GSI’s broader range of memory products continually adapts to the evolving demands of various industries, reflecting their dedication to innovation and quality.

Where to Find GS864436GE-200I by GSI Technology

To locate and purchase the GS864436GE-200I, potential buyers can utilize platforms like findchips.com. This site not only facilitates direct purchases but also provides information on alternate SRAMs that might be considered. Availability has historically been through distributors such as Avnet Americas, Mouser Electronics, and Avnet Silica. However, for the most current stock levels and pricing, it is recommended to verify directly on FindChips.

Compare pricing for GS864436GE-200I and other SRAMs / Memory at findchips.com