CAT25256VI-GT3 by onsemi

Overview of CAT25256VI-GT3 by onsemi

The CAT25256VI-GT3 from onsemi is a 256-Kb SPI Serial CMOS EEPROM, offered in a common, surface-mount SOIC-8 package that is 150 mils wide. This EEPROM is designed for easy integration into a variety of digital circuits. It operates via a Serial SPI interface and supports a clock frequency up to 10 MHz. The device emphasizes durability and data integrity, featuring an endurance of 1,000,000 write/erase cycles and a 100-year data retention capability, crucial for applications requiring long-term data storage.

The minimum operating supply voltage is 1.8 V, and it can go up to a maximum of 5.5 V, ensuring flexibility in various supply environments while maintaining a low standby current of just 1 µA and a maximum supply current of 4 mA during operation. Its operating temperature ranges from -40 °C to +85 °C, allowing it to function accurately in a variety of environmental conditions. This part encapsulates reliability and efficiency, meeting RoHS compliance for environmental safety and carrying an ECCN Code of EAR99. Notably, its factory lead time is currently listed as 22 weeks, as of the current writing.

Industry Applications for CAT25256VI-GT3

  • Consumer Electronics: The part might be potentially used in devices such as smart watches, fitness trackers, and other wearables. These applications benefit from the EEPROM’s low power consumption and small physical footprint, accommodating the compact and power-sensitive nature of these devices.
  • Industrial Automation: It could be utilized in monitoring devices, control system modules, or other industrial equipment requiring data logging. The durability offered by the 1,000,000 write/erase cycles and 100-year data retention may be particularly attractive for industries requiring long-term reliability and stability.
  • Internet of Things (IoT): The device might fit well in IoT applications, such as in smart home devices or IoT sensors, where frequently updated configuration or operational parameters need to be saved. Its hardware/software write protection feature ensures data security, crucial for IoT deployments.

Note: The aforementioned applications are conceptual and require rigorous analysis and verification by engineering teams to ensure compliance with specific industry standards and application requirements.

About onsemi

onsemi is a leading semiconductor solutions provider, aiming to drive energy-efficient innovations through its comprehensive product portfolio. In the realm of memory technology, onsemi offers various solutions, including a wide range of EEPROMs. These products, including the CAT25256VI-GT3, are designed to meet the diverse needs of modern electronic applications, providing high reliability, extended endurance, and data retention capabilities.

EEPROMs from onsemi, like the CAT25256VI-GT3, typically target applications requiring data storage that must endure frequent updates and access over the product’s lifecycle. This positions the company favorably across multiple sectors, including consumer electronics, automotive (subject to compliance with specific industry standards), and industrial applications. onsemi’s commitment to sustainability is evident in their RoHS compliant and recyclable product offerings, making them an ideal choice for companies prioritizing environmental impact alongside technological advancement.

Where to Find CAT25256VI-GT3 by onsemi

Those interested in procuring the CAT25256VI-GT3 should consider visiting findchips.com. It offers real-time availability and pricing from various distributors. Although distributors like Win Source Electronics, Master Electronics, LCSC, and EBV Elektronik historically stocked this EEPROM, availability can fluctuate. Therefore, checking the current stock and pricing on findchips.com is advisable. Additionally, other EEPROMs similar to CAT25256VI-GT3 or from different manufacturers can also be explored via the same platform.

Compare pricing for CAT25256VI-GT3 and other EEPROMs / Memory at findchips.com