BLM15PD600SN1D by Murata Manufacturing Co Ltd

Overview of BLM15PD600SN1D by Murata Manufacturing Co Ltd

The BLM15PD600SN1D is a compact and highly effective ferrite bead with a package size standardized to EIA 0402, featuring two terminals. It is designed primarily to suppress high-frequency noise in electronic circuits and has a single filtering function. This part exhibits an impedance of 60 Ohm at 100 MHz and can sustain a DC current up to 1.7A. Its maximum DC resistance is exceptionally low at 0.06 Ohm, which makes it suitable for applications where minimal power loss and efficiency are critical.

Murata Manufacturing Co Ltd, which produces the BLM15PD600SN1D, is a respected leader in the development of electronic components, specifically in the realm of ferrite beads that are used as Data Line Filters. This bead is notable for its high reliability, robustness against temperature fluctuations with an operating range from -55 °C to 125 °C, and compliance with multiple environmental standards including RoHS and REACH. As of the current writing, the typical factory lead time for this part is 8 weeks.

Industry Applications for BLM15PD600SN1D

Considering the properties and the robust design of BLM15PD600SN1D, it potentially fits into various industry applications. These conceptual applications are illustrative and must be validated for compliance with industry standards and specific requirements by engineering and design teams:

  • Computing and Data Storage: Devices like servers and data centers could potentially employ this ferrite bead to manage noise in data lines thereby protecting the integrity of data and improving system reliability. The bead’s ability to operate over a wide temperature range and its feature to handle considerable current makes it a suitable choice.
  • Telecommunications: In telecommunications equipment, where signal integrity is paramount, the BLM15PD600SN1D could be utilized to minimize interference that can affect the performance of communication devices. The product’s impedance characteristics at high frequencies are particularly advantageous for this sector.
  • Electronic Manufacturing: During the manufacturing of high-frequency electronic circuits, incorporating this bead might assist in achieving cleaner assembly lines by reducing electromagnetic interference, thereby enhancing the quality and reliability of electronic products.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a globally recognized leader in the design and manufacture of electronic components, including a wide range of filters and Data Line Filters. The company is particularly noted for its innovations in the field of passive components, and the BLM15PD600SN1D is a testament to their expertise in managing interference and enhancing performance in electronic circuits. Murata’s products are known for their reliability, quality, and cutting-edge technology, consistently meeting the high standards required in the electronics industry.

Where to Find BLM15PD600SN1D by Murata Manufacturing Co Ltd

Purchasing the BLM15PD600SN1D can be efficiently done through various distributors. Historically, this part has been available from distributors such as Chipmall.com Limited, Chip1Stop, Future Electronics, and Mouser Electronics. To check the latest availability and pricing details, visit findchips.com. On the website, you can also explore alternate parts within the Data Line Filters category offered by Murata Manufacturing or other manufacturers to ensure you find the best component for your needs.

Compare pricing for BLM15PD600SN1D and other Data Line Filters / Filters at findchips.com